-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12LF1552-E/SN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7110
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-8, Product Range:Pic12 Family Pic12Lf15Xx Series Microcontrollers, Device ... more RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 | Buy Now |
DISTI #
PIC12LF1552-E/SN-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2155 In Stock |
|
$0.8100 / $0.9600 | Buy Now |
DISTI #
PIC12LF1552-E/SN
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 3.3V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12LF1552-E/SN) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8030 / $0.8303 | Buy Now |
DISTI #
579-PIC12LF1552-E/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5 KB Flash, 256 bytes RAM, 16 MHz RoHS: Compliant | 944 |
|
$0.8100 / $0.9600 | Buy Now |
DISTI #
PIC12LF1552-E/SN
|
Microchip Technology Inc | 3.5KB Flash, 256B RAM, 10-bit ADC with Hardware CVD, I2C/SPI, 6I/O, SOIC, Projected EOL: 2039-11-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | 157960 |
|
$0.7000 / $0.9600 | Buy Now |
DISTI #
70547788
|
RS | 3.5 KB Flash, 256 bytes RAM, 16 MHz Int. Osc, 6 I/0, 10-Bit ADC | Microchip Technology Inc. PIC12LF1... more RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5300 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 32MHz - 5 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 3.6... more RoHS: Compliant | 177900 Factory Stock |
|
$0.8230 / $1.2000 | Buy Now |
|
NAC | 3.5 KB Flash, 256 bytes RAM, 16 MHz Int. Osc, 6 I/0, 10-Bit ADC - Package: 8 SOIC 3.90mm(.150in) TUB... more RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.8500 / $1.0500 | Buy Now |
DISTI #
PIC12LF1552-E/SN
|
Avnet Silica | MCU 8Bit PIC12 PIC RISC 35KB Flash 33V 8Pin SOIC N Tube (Alt: PIC12LF1552-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC12LF1552-E/SN
|
EBV Elektronik | MCU 8Bit PIC12 PIC RISC 35KB Flash 33V 8Pin SOIC N Tube (Alt: PIC12LF1552-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12LF1552-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LF1552-E/SN
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN AT 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 8 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12LF1552-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1552-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12LF1552T-I/SN | Microchip Technology Inc | $0.9885 | RISC MICROCONTROLLER | PIC12LF1552-E/SN vs PIC12LF1552T-I/SN |
The maximum clock frequency for the PIC12LF1552-E/SN is 4 MHz.
The PIC12LF1552-E/SN has 3.5 KB of flash memory.
No, the PIC12LF1552-E/SN is a low-voltage device and operates at a maximum voltage of 3.6V.
Yes, the PIC12LF1552-E/SN has 128 bytes of built-in EEPROM.
The current consumption of the PIC12LF1552-E/SN in sleep mode is typically around 20 nA.