Part Details for PIC12LF1501T-I/MC by Microchip Technology Inc
Results Overview of PIC12LF1501T-I/MC by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12LF1501T-I/MC Information
PIC12LF1501T-I/MC by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12LF1501T-I/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1186
|
Newark | Mcu, 8Bit, 20Mhz, Dfn-Ep-8, Product Range:Pic12 Family Pic12Lf15Xx Series Microcontrollers, Device... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9010 | Buy Now |
DISTI #
PIC12LF1501T-I/MC-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8DFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8500 | Buy Now |
DISTI #
PIC12LF1501T-I/MC
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V 8-Pin DFN EP T/R - Tape and Reel (Alt: PIC12LF1501T-... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8503 / $0.8791 | Buy Now |
DISTI #
579-PC12LF1501TIMC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB FL 64B RAM 6 IO 10-bit ADC RoHS: Compliant | 0 |
|
$0.8500 | Order Now |
DISTI #
PIC12LF1501T-I/MC
|
Microchip Technology Inc | 1.75KB Flash, 64B RAM, 6 I/O, CLC, CWG, NCO, 10-bit, DFN, Projected EOL: 2039-02-15 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$0.7600 / $1.0400 | Buy Now |
DISTI #
70572706
|
RS | 1.75KB Flash, 64B RAM, 6 I/O, CLC, CWG, NCO, 10-bit ADC Min Qty: 3300 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.7100 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 1.8 to 3.6... more RoHS: Compliant | 3300 Factory Stock |
|
$0.8320 / $1.7420 | Buy Now |
|
NAC | 1.75KB Flash, 64B RAM, 6 I/O, CLC, CWG, NCO, 10-bit ADC - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9000 / $1.1100 | Buy Now |
DISTI #
PIC12LF1501T-I/MC
|
Avnet Silica | MCU 8bit PIC12 PIC RISC 175KB Flash 25V33V 8Pin DFN EP TR (Alt: PIC12LF1501T-I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC12LF1501T-I/MC
|
EBV Elektronik | MCU 8bit PIC12 PIC RISC 175KB Flash 25V33V 8Pin DFN EP TR (Alt: PIC12LF1501T-I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC12LF1501T-I/MC
PIC12LF1501T-I/MC CAD Models
PIC12LF1501T-I/MC Part Data Attributes
|
PIC12LF1501T-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LF1501T-I/MC
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
RAM (words) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12LF1501T-I/MC
This table gives cross-reference parts and alternative options found for PIC12LF1501T-I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1501T-I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F1501T-I/MC | Microchip Technology Inc | $1.0805 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | PIC12LF1501T-I/MC vs PIC12F1501T-I/MC |
PIC12LF1501-I/MC | Microchip Technology Inc | $1.0445 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | PIC12LF1501T-I/MC vs PIC12LF1501-I/MC |
PIC12LF1501-E/MC | Microchip Technology Inc | $0.5714 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | PIC12LF1501T-I/MC vs PIC12LF1501-E/MC |
PIC12F1501T-E/MC | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | PIC12LF1501T-I/MC vs PIC12F1501T-E/MC |
PIC12LF1501T-I/MC Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PIC12LF1501T-I/MC is -40°C to +125°C.
-
The PIC12LF1501T-I/MC can be programmed using Microchip's MPLAB X IDE and a programmer/debugger such as the PICkit 3 or ICD 3.
-
The minimum voltage required for the PIC12LF1501T-I/MC to operate is 1.8V.
-
Yes, the PIC12LF1501T-I/MC is 5V tolerant, but it is recommended to use a voltage regulator to ensure a stable 3.3V or 1.8V supply to the device.
-
The PIC12LF1501T-I/MC can be reset by pulling the MCLR pin low, or by using the software reset instruction.