Part Details for PIC12LF1501-E/MC by Microchip Technology Inc
Results Overview of PIC12LF1501-E/MC by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12LF1501-E/MC Information
PIC12LF1501-E/MC by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12LF1501-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1184
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Dfn-8, Product Range:Pic12 Family Pic12Lf15Xx Series Micr... more RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9150 | Buy Now |
DISTI #
PIC12LF1501-E/MC-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8DFN Min Qty: 750 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
PIC12LF1501-E/MC
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12LF1501-E/MC... more RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8975 / $0.9280 | Buy Now |
DISTI #
579-PC12LF1501EMC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB Fl 64B RAM 6 I/O 10-bit ADC RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
DISTI #
PIC12LF1501-E/MC
|
Microchip Technology Inc | 1.75KB Flash, 64B RAM, 6 I/O, CLC, CWG, NCO, 10-bit, DFN, Projected EOL: 2039-02-15 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
750 Alternates Available COO: Malaysia, Thailand |
|
$0.7800 / $1.0600 | Buy Now |
DISTI #
70322997
|
RS | 1.75KB Flash, 64B RAM, 6 I/O, CLC, CWG, NCO, 10-bit ADC | Microchip Technology Inc. PIC12LF1501-E/MC RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | PIC12LF Series 1.75 kB Flash 64 B RAM SMT 8-Bit Microcontroller - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$0.9100 / $0.9650 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH Program Memory - 64 x 8 R... more RoHS: Compliant | 750 Factory Stock |
|
$0.9320 / $1.3560 | Buy Now |
|
NAC | 1.75KB Flash, 64B RAM, 6 I/O, CLC, CWG, NCO, 10-bit ADC - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Tube | 600 |
|
$0.9500 / $1.1700 | Buy Now |
DISTI #
PIC12LF1501-E/MC
|
Avnet Silica | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V 8-Pin DFN EP Tube (Alt: PIC12LF1501-E/MC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC12LF1501-E/MC
PIC12LF1501-E/MC CAD Models
PIC12LF1501-E/MC Part Data Attributes
|
PIC12LF1501-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LF1501-E/MC
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
RAM (words) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12LF1501-E/MC
This table gives cross-reference parts and alternative options found for PIC12LF1501-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1501-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F1501-I/MC | Microchip Technology Inc | $0.8082 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | PIC12LF1501-E/MC vs PIC12F1501-I/MC |
PIC12LF1501T-I/MC | Microchip Technology Inc | $1.0805 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | PIC12LF1501-E/MC vs PIC12LF1501T-I/MC |
PIC12F1501T-I/MC | Microchip Technology Inc | $1.0805 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | PIC12LF1501-E/MC vs PIC12F1501T-I/MC |