-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12HV752-I/MF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T3375
|
Newark | 1.75Kb Flash, 64B Ram, 6 I/O, 8Mhz Internal Oscillator, 5Mips 8 Dfn 3X3X0.9Mm Tube Rohs Compliant: Y... more RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
PIC12HV752-I/MF-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
26 In Stock |
|
$1.1300 / $1.2500 | Buy Now |
DISTI #
PIC12HV752-I/MF
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12HV752-I/MF) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0392 / $1.0745 | Buy Now |
DISTI #
579-PIC12HV752-I/MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 64BRAM 6 I/O 8MHz Int Osc 5MIPS RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
DISTI #
PIC12HV752-I/MF
|
Microchip Technology Inc | 1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator, 5MIPS, DFN, Projected EOL: 2039-12-19 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
6360 Alternates Available |
|
$0.9100 / $1.2500 | Buy Now |
DISTI #
70572547
|
RS | 1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator, 5MIPS | Microchip Technology Inc. PIC12HV752... more RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.0100 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 2 to 5V - ... more RoHS: Compliant | 6360 Factory Stock |
|
$1.0800 / $1.5800 | Buy Now |
|
NAC | 1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator, 5MIPS - Package: 8 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 120 Container: Tube | 0 |
|
$1.1000 / $1.3500 | Buy Now |
DISTI #
PIC12HV752-I/MF
|
Avnet Silica | MCU 8bit PIC12 PIC RISC 175KB Flash 8Pin DFN EP Tube (Alt: PIC12HV752-I/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 2 to 5V - ... more RoHS: Compliant | 6360 Factory Stock |
|
$1.0800 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12HV752-I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12HV752-I/MF
Microchip Technology Inc
RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12HV752-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12HV752-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F752T-E/MF | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12HV752-I/MF vs PIC12F752T-E/MF |
PIC12HV752T-E/MF | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12HV752-I/MF vs PIC12HV752T-E/MF |
The maximum operating frequency of the PIC12HV752-I/MF is 32 MHz.
Yes, the PIC12HV752-I/MF can operate from 2.0V to 5.5V, making it suitable for 5V systems.
The PIC12HV752-I/MF's I/O pins can source up to 25 mA and sink up to 25 mA.
Yes, the PIC12HV752-I/MF has 256 bytes of built-in EEPROM.
The PIC12HV752-I/MF is rated for operation from -40°C to +125°C, making it suitable for high-temperature environments.