Part Details for PIC12HV752-E/P by Microchip Technology Inc
Overview of PIC12HV752-E/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12HV752-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T3373
|
Newark | 1.75Kb Flash, 64B Ram, 6 I/O, 8Mhz Internal Oscillator, 5Mips 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC12HV752-E/P RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
PIC12HV752-E/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8DIP Min Qty: 600 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1900 | Buy Now |
DISTI #
PIC12HV752-E/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12HV752-E/P) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
579-PIC12HV752-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 64BRAM 6 I/O 8MHz Int Osc 5MIPS RoHS: Compliant | 0 |
|
$1.1900 | Order Now |
DISTI #
PIC12HV752-E/P
|
Microchip Technology Inc | 1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator, 5MIPS, Projected EOL: 2039-12-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0400 / $1.4300 | Buy Now |
DISTI #
70572565
|
RS | 1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator, 5MIPS | Microchip Technology Inc. PIC12HV752-E/P RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 2 to 5V - 8-PDIP. RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
|
NAC | 1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator, 5MIPS - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 60 Container: Tube | 0 |
|
$1.2600 / $1.5500 | Buy Now |
|
Master Electronics | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 2 to 5V - 8-PDIP. RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
Part Details for PIC12HV752-E/P
PIC12HV752-E/P CAD Models
PIC12HV752-E/P Part Data Attributes
|
PIC12HV752-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12HV752-E/P
Microchip Technology Inc
RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12HV752-E/P
This table gives cross-reference parts and alternative options found for PIC12HV752-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12HV752-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F752T-I/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12HV752-E/P vs PIC12F752T-I/P |
PIC12HV752T-I/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12HV752-E/P vs PIC12HV752T-I/P |
PIC12F752-E/P | RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12HV752-E/P vs PIC12F752-E/P |