Part Details for PIC12F752-E/MF by Microchip Technology Inc
Overview of PIC12F752-E/MF by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12F752-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T3364
|
Newark | 1.75Kb Flash, 64B Ram, 6 I/O, 8Mhz Internal Oscillator, 5Mips 8 Dfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC12F752-E/MF Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
PIC12F752-E/MF-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8DFN Min Qty: 720 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0600 | Buy Now |
DISTI #
PIC12F752-E/MF
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12F752-E/MF) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
579-PIC12F752-E/MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 64BRAM 6 I/O 8MHz Int Osc 5MIPS RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
PIC12F752-E/MF
|
Microchip Technology Inc | 1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator, 5MIPS, Projected EOL: 2039-12-16 RoHS: Compliant pbFree: Yes |
1407 Alternates Available |
|
$0.9300 / $1.2800 | Buy Now |
DISTI #
70572545
|
RS | 1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator, 5MIPS | Microchip Technology Inc. PIC12F752-E/MF RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.0900 | RFQ |
|
Future Electronics | 1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator, 5MIPS RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 120 Container: Tube | 0Tube |
|
$1.1400 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 2 to 5.5V - 8-DFN (3x3). RoHS: Compliant | 1320 Factory Stock |
|
$1.1300 / $1.6400 | Buy Now |
DISTI #
PIC12F752-E/MF
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12F752-E/MF) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.2800 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 1.75KB FLASH 8DFN | 1407 |
|
RFQ |
Part Details for PIC12F752-E/MF
PIC12F752-E/MF CAD Models
PIC12F752-E/MF Part Data Attributes:
|
PIC12F752-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F752-E/MF
Microchip Technology Inc
RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 450 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F752-E/MF
This table gives cross-reference parts and alternative options found for PIC12F752-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F752-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12HV752T-I/MF | RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | PIC12F752-E/MF vs PIC12HV752T-I/MF |
PIC12HV752-I/MFVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F752-E/MF vs PIC12HV752-I/MFVAO |
PIC12HV752-E/MF | RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | PIC12F752-E/MF vs PIC12HV752-E/MF |
PIC12HV752T-I/MFVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F752-E/MF vs PIC12HV752T-I/MFVAO |
PIC12HV752T-E/MFVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F752-E/MF vs PIC12HV752T-E/MFVAO |