-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F683-I/MD by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7230
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Dfn-8, Product Range:Pic12 Family Pic12F6Xx Series Microc... more RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 | Buy Now |
DISTI #
PIC12F683-I/MD-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
2633 In Stock |
|
$2.4500 / $2.5800 | Buy Now |
DISTI #
PIC12F683-I/MD
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12F683-I/MD) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.2083 / $2.2833 | Buy Now |
DISTI #
579-PIC12F683-I/MD
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6I/O RoHS: Compliant | 124 |
|
$2.4500 / $2.5800 | Buy Now |
DISTI #
PIC12F683-I/MD
|
Microchip Technology Inc | 8 Pin, 3.5KB Std Flash, 128 RAM, 6 I/O, DFN, Projected EOL: 2034-10-20 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
17416 Alternates Available |
|
$2.2300 / $2.5800 | Buy Now |
DISTI #
70046225
|
RS | Microchip PIC12F683-I/MD,8bit PIC12F Microcontroller,20MHz,3.5kb Flash,8-Pin DFN | Microchip Technol... more RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ |
|
Future Electronics | PIC12F Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$2.2400 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 3.5KB (2K x 14) FLASH Program Memory - 256 x 8 E... more RoHS: Compliant | 17199 Factory Stock |
|
$2.5600 / $3.7000 | Buy Now |
|
NAC | 3.5KB Flash, 128 RAM, 6 I/O - Package: 8 DFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 364 |
|
$2.3400 / $2.8800 | Buy Now |
DISTI #
PIC12F683-I/MD
|
Avnet Silica | MCU 8bit PIC12 PIC RISC 35KB Flash 5V 8Pin DFN EP Tube (Alt: PIC12F683-I/MD) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F683-I/MD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F683-I/MD
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES BY 3V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F683-I/MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F683-I/MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F683-E/MD | Microchip Technology Inc | $3.1316 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12F683-I/MD vs PIC12F683-E/MD |
PIC12F683-I/SN | Microchip Technology Inc | $1.4455 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | PIC12F683-I/MD vs PIC12F683-I/SN |
PIC12F683-I/P | Microchip Technology Inc | $1.5653 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | PIC12F683-I/MD vs PIC12F683-I/P |
PIC12F683-E/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | PIC12F683-I/MD vs PIC12F683-E/P |
PIC12F683T-I/MD | Microchip Technology Inc | $3.1700 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12F683-I/MD vs PIC12F683T-I/MD |
PIC12F683-I/MF | Microchip Technology Inc | $1.9850 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | PIC12F683-I/MD vs PIC12F683-I/MF |
PIC12F683-E/SN | Microchip Technology Inc | $2.2146 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | PIC12F683-I/MD vs PIC12F683-E/SN |
PIC12F683T-E/SN | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | PIC12F683-I/MD vs PIC12F683T-E/SN |
PIC12F683T-I/SN | Microchip Technology Inc | $0.6755 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | PIC12F683-I/MD vs PIC12F683T-I/SN |