-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F683-I/MF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0441
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Dfn-8, Product Range:Pic12 Family Pic12F6Xx Series Microc... more RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
PIC12F683-I/MF-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8DFN-S Min Qty: 1 Lead time: 7 Weeks Container: Tube |
625 In Stock |
|
$1.9000 | Buy Now |
DISTI #
PIC12F683-I/MF
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin DFN-S EP Tube - Rail/Tube (Alt: PIC12F683-I/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7950 / $1.8559 | Buy Now |
DISTI #
579-PIC12F683-I/MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O RoHS: Compliant | 350 |
|
$1.9000 | Buy Now |
DISTI #
PIC12F683-I/MF
|
Microchip Technology Inc | 8 pin PIC w/CCP/PWM, 10 bit A2D, comparator, midrange core, 2K words flash, DFN-S, Projected EOL: 20... more COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
2380 Alternates Available |
|
$1.4100 / $1.7000 | Buy Now |
DISTI #
70413884
|
RS | MCU 3.5K Flash 256B EEPROM 128B RAM DFN8 | Microchip Technology Inc. PIC12F683-I/MF RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2900 / $3.8800 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 128 x 8... more RoHS: Compliant | 2340 Factory Stock |
|
$2.0900 / $3.0400 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 144 |
|
$2.0868 / $3.3840 | Buy Now | |
|
Quest Components | 41 |
|
$2.2560 / $3.3840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F683-I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F683-I/MF
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, PLASTIC, DFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES BY 3V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 5.99 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.92 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F683-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F683-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F683-E/MF | Microchip Technology Inc | $2.1550 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | PIC12F683-I/MF vs PIC12F683-E/MF |
PIC12F683-I/MFG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | PIC12F683-I/MF vs PIC12F683-I/MFG |
PIC12F683T-E/MF | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | PIC12F683-I/MF vs PIC12F683T-E/MF |
The maximum clock frequency for the PIC12F683 is 20 MHz.
The oscillator can be configured using the FOSC2:FOSC0 bits in the CONFIG register. The oscillator can be set to internal, external, or crystal oscillator modes.
The MCLR (Master Clear) pin is an active-low reset input that can be used to reset the microcontroller. It can also be used as a general-purpose input pin if the internal reset is disabled.
The ADC on the PIC12F683 is a 10-bit successive approximation ADC. It can be enabled by setting the ADON bit in the ADCON0 register. The ADC can be configured to use internal or external voltage references.
The maximum current that can be sourced or sunk by the I/O pins on the PIC12F683 is 25 mA.