-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F683-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0439
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Dip-8, Product Range:Pic12 Family Pic12F6Xx Series Microc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 314 |
|
$1.7900 | Buy Now |
DISTI #
PIC12F683-E/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
501 In Stock |
|
$2.1100 | Buy Now |
DISTI #
89H0439
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube - Bulk (Alt: 89H0439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk |
314 Partner Stock |
|
$2.1900 | Buy Now |
DISTI #
PIC12F683-E/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F683-E/P) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9957 / $2.0635 | Buy Now |
DISTI #
579-PIC12F683-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O RoHS: Compliant | 3914 |
|
$2.1100 | Buy Now |
DISTI #
PIC12F683-E/P
|
Microchip Technology Inc | 8 pin PIC w/CCP/PWM, 10 bit A2D, comparator, midrange core, 2K words flash, PDIP, Projected EOL: 203... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
6480 Alternates Available |
|
$1.5400 / $1.8700 | Buy Now |
DISTI #
70046970
|
RS | 8-Pin, 3.5 KB Flash, 128 RAM, 6 I/O, PDIP Min Qty: 300 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 8-Pin PDIP Tube RoHS: Compliant | 6540 Factory Stock |
|
$1.9900 / $2.3200 | Buy Now |
DISTI #
80316542
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 314 |
|
$2.4309 / $2.6978 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F683-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F683-E/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES BY 3V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.33 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F683-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F683-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F683-E/SN | Microchip Technology Inc | $2.1165 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | PIC12F683-E/P vs PIC12F683-E/SN |
The maximum clock frequency for the PIC12F683-E/P is 20 MHz.
The oscillator can be configured using the FOSC2:FOSC0 bits in the CONFIG register. The oscillator can be set to use an external crystal, an external resistor-capacitor (RC) circuit, or an internal oscillator.
The maximum current that can be sourced or sunk by the I/O pins is 25 mA.
The ADC can be used by setting the ADCON0 register to select the channel and start the conversion. The result is stored in the ADRESH and ADRESL registers.
The MCLR pin is the Master Clear pin, which is used to reset the microcontroller. It can also be used as a general-purpose input/output pin if the MCLR function is disabled.