-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K0822
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Dip-8, Product Range:Pic12 Family Pic12F6Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:8Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC12F629-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2109 |
|
$1.4700 | Buy Now |
DISTI #
26AC2961
|
Newark | Pdip 1.75 Kb Flash, 64 Ram, 6 I/O Rohs Compliant: Yes |Microchip PIC12F629-I/P RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 538 |
|
$1.4700 | Buy Now |
DISTI #
PIC12F629-I/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
56229 In Stock |
|
$1.4100 | Buy Now |
DISTI #
PIC12F629-I/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F629-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 538 |
|
$1.2556 / $1.3684 | Buy Now |
DISTI #
PIC12F629-I/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F629-I/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2556 | Buy Now |
DISTI #
67K0822
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Bulk (Alt: 67K0822) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
579-PIC12F629IP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp PDIP8 RoHS: Compliant | 6283 |
|
$1.4200 | Buy Now |
DISTI #
E54:1762_00013717
|
Arrow Electronics | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 4 Weeks Date Code: 2411 | Europe - 360 |
|
$1.3350 / $1.3610 | Buy Now |
DISTI #
PIC12F629-I/P
|
Microchip Technology Inc | MCU CMOS 8 LD 1K FLASH, Projected EOL: 2034-08-21 RoHS: Compliant pbFree: Yes | 21980 |
|
$1.0500 / $1.2500 | Buy Now |
DISTI #
70045474
|
RS | 8-Pin 1.75 KB Flash 64 RAM 6 I/O | Microchip Technology Inc. PIC12F629-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 / $1.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F629-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F629-I/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATE AT 4MHZ AT 2VMIN | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F629-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F629-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F629-I/P024 | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | PIC12F629-I/P vs PIC12F629-I/P024 |
PIC12F629P | Microchip Technology Inc | Check for Price | PIC12F629P | PIC12F629-I/P vs PIC12F629P |
PIC12F629-I/P022 | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | PIC12F629-I/P vs PIC12F629-I/P022 |
PIC12F629-C/P | Microchip Technology Inc | Check for Price | 8-Pin, Flash-Based 8-Bit CMOS Microcontrollers, 0C to +70C, 8-PDIP, TUBE | PIC12F629-I/P vs PIC12F629-C/P |
PIC12F629-I/P021 | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | PIC12F629-I/P vs PIC12F629-I/P021 |