Part Details for PIC12F617-E/P by Microchip Technology Inc
Overview of PIC12F617-E/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12F617-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0204
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Dip-8, Product Range:Pic12 Microcontrollers, Device Core:Pic12, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Dip, No. Of I/O S:6I/O S, Msl:- Rohs Compliant: Yes |Microchip PIC12F617-E/P RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
PIC12F617-E/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
647 In Stock |
|
$1.1100 / $1.3500 | Buy Now |
DISTI #
PIC12F617-E/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F617-E/P) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1100 / $1.3500 | Buy Now |
DISTI #
579-PIC12F617E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill RoHS: Compliant | 530 |
|
$1.1100 / $1.3500 | Buy Now |
DISTI #
PIC12F617-E/P
|
Microchip Technology Inc | 8 Pin, 3.5 KB Flash, 128 bytes RAM, 8 MHz Int. Osc, 6 I/O, Projected EOL: 2034-12-21 RoHS: Compliant pbFree: Yes |
7980 Alternates Available |
|
$0.9900 / $1.3500 | Buy Now |
DISTI #
70047396
|
RS | 3.5KB Self Read/Write Flash, 128B RAM, 6 I/O, 8MHz Internal Oscillator, PDIP-8 | Microchip Technology Inc. PIC12F617-E/P RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1700 | RFQ |
|
Future Electronics | PIC12F Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 60 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.1300 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - 2 to 5.5V - 8-PDIP. RoHS: Compliant | 7980 Factory Stock |
|
$1.1700 / $1.7000 | Buy Now |
|
Quest Components | 44 |
|
$1.4350 / $2.2960 | Buy Now | |
DISTI #
PIC12F617-E/P
|
TME | IC: PIC microcontroller, 3.5kB, 20MHz, CMOS,ICSP, 2÷5.5VDC, THT Min Qty: 1 | 518 |
|
$1.2400 / $1.4500 | Buy Now |
Part Details for PIC12F617-E/P
PIC12F617-E/P CAD Models
PIC12F617-E/P Part Data Attributes
|
PIC12F617-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F617-E/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F617-E/P
This table gives cross-reference parts and alternative options found for PIC12F617-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F617-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F617-E/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F617-E/P vs PIC12F617-E/SNVAO |
PIC12F617T-E/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F617-E/P vs PIC12F617T-E/MSVAO |
PIC12F617-E/MS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F617-E/P vs PIC12F617-E/MS |
PIC12F617-E/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F617-E/P vs PIC12F617-E/MSVAO |
PIC12F617T-I/SN | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F617-E/P vs PIC12F617T-I/SN |
PIC12F617T-E/MS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F617-E/P vs PIC12F617T-E/MS |
PIC12F617T-E/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F617-E/P vs PIC12F617T-E/SNVAO |
PIC12F617-I/MS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F617-E/P vs PIC12F617-I/MS |
PIC12F617T-I/MS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F617-E/P vs PIC12F617T-I/MS |
PIC12F617T-I/SN074 | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F617-E/P vs PIC12F617T-I/SN074 |