-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F617-E/MS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0203
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Msop-8, Product Range:Pic12 Family Pic12F6Xx Series Micro... more RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
PIC12F617-E/MS-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
6188 In Stock |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
PIC12F617-E/MS
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: PIC12F617-E/MS) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0092 / $1.0788 | Buy Now |
DISTI #
579-PIC12F617E/MS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill RoHS: Compliant | 1618 |
|
$1.0100 / $1.0200 | Buy Now |
DISTI #
V99:2348_06453769
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 | Americas - 100 |
|
$0.4625 / $1.1190 | Buy Now |
DISTI #
PIC12F617-E/MS
|
Microchip Technology Inc | 8 Pin, 3.5 KB Flash, 128 bytes RAM, 8 MHz Int. Osc, 6 I/O, MSOP, Projected EOL: 2034-12-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
6122 Alternates Available |
|
$0.8900 / $1.2400 | Buy Now |
DISTI #
70047395
|
RS | 3.5KB Self Read/Write Flash, 128B RAM, 6 I/O, 8MHz Internal Oscillator, MSOP-8 | Microchip Technolog... more RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.1700 | RFQ |
|
Future Electronics | PIC12F Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube |
800 Tube |
|
$1.0400 / $1.1100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube RoHS: Compliant |
400 In Stock 5400 Factory Stock |
|
$1.0700 / $1.6300 | Buy Now |
DISTI #
75724647
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2233 | Americas - 700 |
|
$1.0300 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F617-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F617-E/MS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, PLASTIC, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The PIC12F617-E/MS can operate at a maximum clock frequency of 4 MHz with an external oscillator, and 8 MHz with an internal oscillator.
The PIC12F617-E/MS consumes approximately 0.1 μA in sleep mode, making it suitable for battery-powered applications.
Yes, the PIC12F617-E/MS is rated for operation in temperatures ranging from -40°C to +125°C, making it suitable for use in harsh environments.
The PIC12F617-E/MS has 128 bytes of EEPROM, which can store up to 128 bytes of data.
No, the PIC12F617-E/MS does not have a built-in USB interface. It is primarily designed for general-purpose microcontroller applications.