Part Details for PIC12F609-E/MD by Microchip Technology Inc
Overview of PIC12F609-E/MD by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12F609-E/MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0920
|
Newark | Mcu, 8Bit, 20Mhz, Dfn-Ep-8, Product Range:Pic12 Family Pic12F6Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:8Pins, Ic Case/Package:Dfn-Ep, No. Of I/O S:5I/O S Rohs Compliant: Yes |Microchip PIC12F609-E/MD Min Qty: 728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
PIC12F609-E/MD-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8DFN Min Qty: 728 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9500 | Buy Now |
DISTI #
PIC12F609-E/MD
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12F609-E/MD) RoHS: Compliant Min Qty: 637 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.1300 | Buy Now |
DISTI #
579-PIC12F609-E/MD
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB Flash, E TEMP 64B RAM, DFN8 RoHS: Compliant | 0 |
|
$0.9500 | Order Now |
DISTI #
PIC12F609-E/MD
|
Microchip Technology Inc | 8 PIN, 1.75KB, FLASH, 64B RAM, COMPARATOR, 8MHZ INTERNAL OSCILLATOR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7285 Alternates Available |
|
$0.8300 / $1.1300 | Buy Now |
DISTI #
70572805
|
RS | 1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator | Microchip Technology Inc. PIC12F609-E/MD RoHS: Not Compliant Min Qty: 728 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 2 to 5.5V - 8-DFN (4x4). RoHS: Compliant | 7280 Factory Stock |
|
$0.9880 / $1.4400 | Buy Now |
DISTI #
PIC12F609-E/MD
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12F609-E/MD) RoHS: Compliant Min Qty: 637 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.1300 | Buy Now |
DISTI #
PIC12F609-E/MD
|
TME | IC: PIC microcontroller, 1.75kB, 20MHz, CMOS,ICSP, 2÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$0.9300 / $1.2000 | RFQ |
Part Details for PIC12F609-E/MD
PIC12F609-E/MD CAD Models
PIC12F609-E/MD Part Data Attributes
|
PIC12F609-E/MD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F609-E/MD
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 1.7 V MINIMUM SUPPLY AT 2 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F609-E/MD
This table gives cross-reference parts and alternative options found for PIC12F609-E/MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F609-E/MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F609-I/MD | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | PIC12F609-E/MD vs PIC12F609-I/MD |
PIC12F609T-I/MD | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | PIC12F609-E/MD vs PIC12F609T-I/MD |