Part Details for PIC12F529T48A-I/ST by Microchip Technology Inc
Overview of PIC12F529T48A-I/ST by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PIC12F529T48A-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70415116
|
RS | 8-Bit MCU 2.25K Flash 2.5V/3.3V TSSOP14 | Microchip Technology Inc. PIC12F529T48A-I/ST RoHS: Not Compliant Min Qty: 340 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $1.9100 | RFQ |
DISTI #
2361129
|
Farnell | MCU, 8BIT, PIC12, 8MHZ, TSSOP-14 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$0.8688 / $1.2566 | Buy Now |
Part Details for PIC12F529T48A-I/ST
PIC12F529T48A-I/ST CAD Models
PIC12F529T48A-I/ST Part Data Attributes:
|
PIC12F529T48A-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F529T48A-I/ST
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 8 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 14 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
ROM (words) | 1536 | |
Speed | 8 MHz | |
Supply Voltage-Max | 3.7 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F529T48A-I/ST
This table gives cross-reference parts and alternative options found for PIC12F529T48A-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F529T48A-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F529T48AT-I/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F529T48A-I/ST vs PIC12F529T48AT-I/ST |