-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F510-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J7195
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 8Mhz, Dip-8, Product Range:Pic12 Family Pic12F5Xx Series Microco... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.3750 | Buy Now |
DISTI #
PIC12F510-I/P-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1349 In Stock |
|
$0.9875 / $1.1100 | Buy Now |
DISTI #
71J7195
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Bulk (Alt: 71J7195) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk |
2 Partner Stock |
|
$1.0300 | Buy Now |
DISTI #
PIC12F510-I/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F510-I/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9329 / $0.9646 | Buy Now |
DISTI #
579-PIC12F510-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp PDIP8 RoHS: Compliant | 1646 |
|
$0.9870 / $1.1100 | Buy Now |
DISTI #
PIC12F510-I/P
|
Microchip Technology Inc | 8 Pin, 1.5 KB Std Flash, 38 RAM, 6 I/O, Pb Free, PDIP, Projected EOL: 2034-01-09 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | 62433 |
|
$0.8200 / $1.1100 | Buy Now |
DISTI #
70046217
|
RS | PIC12F510-I/P,8bit PIC Microcontroller,8MHz,1024x12 words Flash,8-Pin PDIP | Microchip Technology In... more RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.1900 | RFQ |
|
Onlinecomponents.com | 8/14-Pin - 8-Bit Flash Microcontroller - 2.0V-5.5V - 8MHz - 6I/O - Industrial Temperature - Plastic... more RoHS: Compliant | 92400 Factory Stock |
|
$0.9460 / $1.1790 | Buy Now |
DISTI #
PIC12F510-I/P
|
TME | IC: PIC microcontroller, 1.5kB, 8MHz, ICSP, 2÷5.5VDC, THT, DIP8 Min Qty: 1 | 0 |
|
$1.0000 / $1.3100 | RFQ |
|
NAC | 1.5 KB Flash, 38 RAM, 6 I/O - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 60 Container: Tube | 0 |
|
$0.9900 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F510-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F510-I/P
Microchip Technology Inc
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 38 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 8 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F510-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F510-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F510-E/P | Microchip Technology Inc | $0.8364 | 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | PIC12F510-I/P vs PIC12F510-E/P |
The maximum clock frequency of the PIC12F510-I/P is 4 MHz.
The PIC12F510-I/P has 1 KB of flash memory.
Yes, the PIC12F510-I/P is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
No, the PIC12F510-I/P does not have built-in ADCs. However, it does have a comparator module that can be used for simple analog-to-digital conversions.
No, the PIC12F510-I/P does not have a built-in USB module and is not suitable for USB applications.