Part Details for PIC12F510-E/P by Microchip Technology Inc
Results Overview of PIC12F510-E/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F510-E/P Information
PIC12F510-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12F510-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J7192
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 8Mhz, Dip-8, Product Range:Pic12 Family Pic12F5Xx Series Microco... more RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
PIC12F510-E/P-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
561 In Stock |
|
$1.0625 / $1.2200 | Buy Now |
DISTI #
PIC12F510-E/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F510-E/P) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0038 / $1.0378 | Buy Now |
DISTI #
PIC12F510-E/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F510-E/P) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9860 / $1.0540 | Buy Now |
DISTI #
PIC12F510-E/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F510-E/P) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9860 / $1.0540 | Buy Now |
DISTI #
PIC12F510-E/P
|
Avnet Americas | 1.5 KB FLASH, 38 RAM, 6 I/O - Rail/Tube (Alt: PIC12F510-E/P) RoHS: Not Compliant Min Qty: 600 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9860 / $1.0540 | Buy Now |
DISTI #
579-PIC12F510-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ext Temp PDIP8 RoHS: Compliant | 237 |
|
$1.0600 / $1.2200 | Buy Now |
DISTI #
PIC12F510-E/P
|
Microchip Technology Inc | 8 PIN, 1.5 KB STD FLASH, 38 RAM, 6 I/O, PB FREE, PDIP, Projected EOL: 2034-01-09 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | 280860 |
|
$0.8900 / $1.2200 | Buy Now |
DISTI #
70452056
|
RS | 1.5 KB Flash, 38 RAM, 6 I/O8 PDIP .300in TUBE | Microchip Technology Inc. PIC12F510-E/P RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube RoHS: Compliant | 290040 Factory Stock |
|
$1.1700 / $1.7000 | Buy Now |
Part Details for PIC12F510-E/P
PIC12F510-E/P CAD Models
PIC12F510-E/P Part Data Attributes
|
PIC12F510-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F510-E/P
Microchip Technology Inc
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 38 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 8 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F510-E/P
This table gives cross-reference parts and alternative options found for PIC12F510-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F510-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F510-I/P | Microchip Technology Inc | $0.5358 | 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | PIC12F510-E/P vs PIC12F510-I/P |
PIC12F510-E/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC12F510-E/P is 4 MHz.
-
The PIC12F510-E/P has 1 KB of flash memory.
-
Yes, the PIC12F510-E/P is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
No, the PIC12F510-E/P does not have built-in ADCs.
-
The PIC12F510-E/P has 6 I/O pins.