-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F509-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0424
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 4Mhz, Dip-8, Product Range:Pic12 Family Pic12F5Xx Series Microco... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$0.9220 / $1.0500 | Buy Now |
DISTI #
PIC12F509-I/P-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9556 In Stock |
|
$0.8875 / $1.0400 | Buy Now |
DISTI #
89H0424
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Bulk (Alt: 89H0424) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
49 Partner Stock |
|
$0.9220 / $1.0200 | Buy Now |
DISTI #
PIC12F509-I/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F509-I/P) RoHS: Compliant Min Qty: 720 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8385 / $0.8669 | Buy Now |
DISTI #
579-PIC12F509-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB FLASH 25B RAM 4MHz INTOSC PDIP8 RoHS: Compliant | 11640 |
|
$0.8870 / $1.0000 | Buy Now |
DISTI #
V99:2348_06453974
|
Arrow Electronics | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2320 | Americas - 220 |
|
$0.9010 / $0.9281 | Buy Now |
DISTI #
PIC12F509-I/P
|
Microchip Technology Inc | N/A, PDIP, Projected EOL: 2034-09-13 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
31 Alternates Available COO: Thailand |
|
$0.7600 / $1.0400 | Buy Now |
DISTI #
70045471
|
RS | 8bit PIC Microcontroller 4MHz 1024x12 words Flash 8-Pin PDIP | Microchip Technology Inc. PIC12F509-I... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.0700 | RFQ |
|
Future Electronics | PIC12F Series 1.5 kB Flash 41 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$0.8450 / $0.9550 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit - Flash - PIC12 Family PIC12F5xx Series Microcontrollers - 4 MHz - 1.5KB Flash - 2.5V/3.3V... more RoHS: Compliant |
780 In Stock |
|
$0.8340 / $1.0250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F509-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F509-I/P
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 41 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F509-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F509-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F509-E/P | Microchip Technology Inc | $1.1680 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | PIC12F509-I/P vs PIC12F509-E/P |
PIC12F509-I/SN | Microchip Technology Inc | $0.7823 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | PIC12F509-I/P vs PIC12F509-I/SN |
PIC12F509-I/MS | Microchip Technology Inc | $0.6132 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | PIC12F509-I/P vs PIC12F509-I/MS |
PIC12F509-E/SMVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | PIC12F509-I/P vs PIC12F509-E/SMVAO |
PIC12F509T-E/MC | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | PIC12F509-I/P vs PIC12F509T-E/MC |
PIC12F509-I/MC | Microchip Technology Inc | $0.8686 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | PIC12F509-I/P vs PIC12F509-I/MC |
PIC12F509T-I/MS | Microchip Technology Inc | $1.0000 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | PIC12F509-I/P vs PIC12F509T-I/MS |
PIC12F509T-E/SN | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | PIC12F509-I/P vs PIC12F509T-E/SN |
PIC12F509-I/SM | Microchip Technology Inc | $0.7558 | 8/14-Pin, 8-Bit Flash Microcontrollers, -40C to +85C, 8-SOIC 208mil, TUBE | PIC12F509-I/P vs PIC12F509-I/SM |
PIC12F509-E/SNVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | PIC12F509-I/P vs PIC12F509-E/SNVAO |