-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F1822T-I/SN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3152
|
Newark | 8 Bit Microcontroller, Flash, Pic12F, 32 Mhz, 3.5 Kb, 128 Byte, 8, Soic Rohs Compliant: Yes |Microch... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9541 |
|
$1.2400 / $1.4200 | Buy Now |
DISTI #
53R0198
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 32Mhz, Soic-8, Product Range:Pic12 Family Pic12F18Xx Series Micr... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 | Buy Now |
DISTI #
PIC12F1822T-I/SNCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26286 In Stock |
|
$1.1200 / $1.3700 | Buy Now |
DISTI #
PIC12F1822T-I/SN
|
Avnet Americas | 8 Bit MCU, Flash, PIC12 Family PIC12F18xx Series Microcontrollers, PIC12, 32 MHz, 3.5 KB, 8 Pins - T... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1136 / $1.1904 | Buy Now |
DISTI #
PIC12F1822T-I/SN
|
Avnet Americas | 8 Bit MCU, Flash, PIC12 Family PIC12F18xx Series Microcontrollers, PIC12, 32 MHz, 3.5 KB, 8 Pins - T... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1337 / $1.1722 | Buy Now |
DISTI #
579-PIC12F1822T-I/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 RoHS: Compliant | 13527 |
|
$1.1200 / $1.3700 | Buy Now |
DISTI #
V36:1790_06455253
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Date Code: 2317 | Americas - 23050 |
|
$1.1542 | Buy Now |
DISTI #
V72:2272_06455253
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2317 Container: Cut Strips | Americas - 6550 |
|
$1.2730 / $1.4460 | Buy Now |
DISTI #
PIC12F1822T-I/SN
|
Microchip Technology Inc | 8 Pin, 3.5 KB Flash, 128 bytes RAM, 32 MHz Int. Osc, 6 I/O, Enh Mid Range Core, SOIC, Projected EOL:... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
250 Alternates Available |
|
$1.0000 / $1.3700 | Buy Now |
DISTI #
70451436
|
RS | MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R | Microchip Technology Inc. PIC12... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F1822T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1822T-I/SN
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F1822T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1822T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12LF1822T-I/RF | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC12F1822T-I/SN vs PIC12LF1822T-I/RF |
PIC12LF1822T-I/MF | Microchip Technology Inc | $1.5300 | RISC MICROCONTROLLER | PIC12F1822T-I/SN vs PIC12LF1822T-I/MF |
PIC12F1822-I/SN | Microchip Technology Inc | $1.2136 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | PIC12F1822T-I/SN vs PIC12F1822-I/SN |
PIC12F1822-I/P | Microchip Technology Inc | $1.3801 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC , DIP-8 | PIC12F1822T-I/SN vs PIC12F1822-I/P |
PIC12F1822-E/MF | Microchip Technology Inc | $51.3577 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12F1822T-I/SN vs PIC12F1822-E/MF |
PIC12LF1822-I/MF | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12F1822T-I/SN vs PIC12LF1822-I/MF |
PIC12F1822-I/MF | Microchip Technology Inc | $1.3215 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12F1822T-I/SN vs PIC12F1822-I/MF |
PIC12F1822T-E/MF | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC12F1822T-I/SN vs PIC12F1822T-E/MF |
The maximum clock frequency of the PIC12F1822T-I/SN is 32 MHz.
The PIC12F1822T-I/SN has 3.5 KB of flash memory.
Yes, the PIC12F1822T-I/SN can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
The current consumption of the PIC12F1822T-I/SN in sleep mode is typically around 20 nA.
No, the PIC12F1822T-I/SN does not have built-in EEPROM. However, it has a 128-byte data EEPROM that can be used to store data.