Part Details for PIC12F1822T-I/MF by Microchip Technology Inc
Results Overview of PIC12F1822T-I/MF by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F1822T-I/MF Information
PIC12F1822T-I/MF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12F1822T-I/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8579
|
Newark | Mcu, Aec-Q100, 8Bit, Pic12, 32Mhz, Dfn-8, Product Range:Pic12 Family Pic12F18Xx Series Microcontrol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 394 |
|
$1.1700 | Buy Now |
DISTI #
63R7788
|
Newark | 3.5 Kb Flash, 128 Bytes Ram, 32 Mhz Int. Osc, 6 I/0, Enhanced Mid Range Core 8 Dfn 3X3X0.9Mm T/R Roh... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 | Buy Now |
DISTI #
PIC12F1822T-I/MFCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7816 In Stock |
|
$1.2400 / $1.4900 | Buy Now |
DISTI #
41AH8579
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R - Product that comes on tape, but... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 1 Days Container: Ammo Pack |
394 Partner Stock |
|
$1.3400 / $1.4900 | Buy Now |
DISTI #
PIC12F1822T-I/MF
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R - Tape and Reel (Alt: PIC12F1822T... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2400 / $1.2820 | Buy Now |
DISTI #
579-PIC12F1822T-I/MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz RoHS: Compliant | 719 |
|
$1.2400 / $1.4900 | Buy Now |
DISTI #
PIC12F1822T-I/MF
|
Microchip Technology Inc | 8 pin, 3.5KB Flash 128 bytes RAM, 32 MHz, DFN, Projected EOL: 2034-08-05 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 178820 |
|
$1.0700 / $1.4900 | Buy Now |
DISTI #
70452441
|
RS | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 12F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 128... more RoHS: Compliant | 174900 Factory Stock |
|
$1.1200 / $1.3000 | Buy Now |
DISTI #
73503171
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 394 |
|
$1.4602 | Buy Now |
Part Details for PIC12F1822T-I/MF
PIC12F1822T-I/MF CAD Models
PIC12F1822T-I/MF Part Data Attributes
|
PIC12F1822T-I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1822T-I/MF
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 58 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F1822T-I/MF
This table gives cross-reference parts and alternative options found for PIC12F1822T-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1822T-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F1822T-E/MF | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC12F1822T-I/MF vs PIC12F1822T-E/MF |
PIC12F1822T-I/MF Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC12F1822T-I/MF is 32 MHz.
-
The PIC12F1822T-I/MF has 3.5 KB of flash memory.
-
Yes, the PIC12F1822T-I/MF can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
The current consumption of the PIC12F1822T-I/MF in sleep mode is typically around 20 nA.
-
No, the PIC12F1822T-I/MF does not have built-in EEPROM. However, it has a 128-byte data EEPROM that can be used to store data.