Part Details for PIC12F1571-E/MF by Microchip Technology Inc
Overview of PIC12F1571-E/MF by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC12F1571-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9195
|
Newark | Mcu, 8Bit, 32Mhz, Udfn-Ep-8, Product Range:Pic12 Family Pic12F157X Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:1.75Kb, No. Of Pins:8Pins, Ic Case/Package:Udfn-Ep, Interfaces:Eusartrohs Compliant: Yes |Microchip PIC12F1571-E/MF Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 | Buy Now |
DISTI #
PIC12F1571-E/MF-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8DFN Min Qty: 840 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8300 | Buy Now |
DISTI #
PIC12F1571-E/MF
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN Tube - Rail/Tube (Alt: PIC12F1571-E/MF) RoHS: Compliant Min Qty: 720 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8300 / $1.0200 | Buy Now |
DISTI #
579-PIC12F1571-E/MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator RoHS: Compliant | 720 |
|
$0.8300 / $1.0200 | Buy Now |
DISTI #
PIC12F1571-E/MF
|
Microchip Technology Inc | 1.75KB FLASH, 128 RAM, 6 I/Os, 16b PWM, 10b ADC, 5b DAC, Comparator, CWG, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7200 Alternates Available |
|
$0.7200 / $1.0200 | Buy Now |
DISTI #
70528925
|
RS | 1.75KB, 128 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG | Microchip Technology Inc. PIC12F1571-E/MF RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$0.8880 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 32MHz - 6 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 RAM - 2.3 to 5.5V - 8-DFN (3x3). RoHS: Compliant | 7200 Factory Stock |
|
$0.9060 / $1.3200 | Buy Now |
DISTI #
PIC12F1571-E/MF
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN Tube - Rail/Tube (Alt: PIC12F1571-E/MF) RoHS: Compliant Min Qty: 720 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8300 / $1.0200 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 1.75KB FLASH 8DFN | 7320 |
|
RFQ |
Part Details for PIC12F1571-E/MF
PIC12F1571-E/MF CAD Models
PIC12F1571-E/MF Part Data Attributes:
|
PIC12F1571-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1571-E/MF
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F1571-E/MF
This table gives cross-reference parts and alternative options found for PIC12F1571-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1571-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F1571T-I/MF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1571-E/MF vs PIC12F1571T-I/MF |
PIC12LF1571-E/MF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1571-E/MF vs PIC12LF1571-E/MF |
PIC12LF1571-I/MF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1571-E/MF vs PIC12LF1571-I/MF |
PIC12F1571-I/MF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1571-E/MF vs PIC12F1571-I/MF |