Part Details for PIC12F1501-E/MC by Microchip Technology Inc
Overview of PIC12F1501-E/MC by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12F1501-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1181
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Dfn-8, Product Range:Pic12 Family Pic12Lf15Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:8Pins, Ic Case/Package:Dfn Rohs Compliant: Yes |Microchip PIC12F1501-E/MC Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9150 | Buy Now |
DISTI #
PIC12F1501-E/MC-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
750 In Stock |
|
$0.8800 / $1.0600 | Buy Now |
DISTI #
PIC12F1501-E/MC
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12F1501-E/MC) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8800 / $1.0600 | Buy Now |
DISTI #
579-PC12F1501EMC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB Fl 64B RAM 6 I/O 10-bit ADC RoHS: Compliant | 750 |
|
$0.8800 / $1.0600 | Buy Now |
DISTI #
PIC12F1501-E/MC
|
Microchip Technology Inc | 1.75KB Flash, 64B RAM, 6 I/O, CLC, CWG, NCO, 10-bit, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8550 Alternates Available |
|
$0.7800 / $1.0600 | Buy Now |
DISTI #
70388940
|
RS | PIC12F1501-E/MC,8bit PIC Microcontroller,20MHz,1024 words Flash,8-Pin DFN | Microchip Technology Inc. PIC12F1501-E/MC RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | PIC12F Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Container: Tube | 0Tube |
|
$0.9500 / $1.0500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH Program Memory - 64 x 8 RAM - 2.3 to 5.5V - 8-DFN (2x3). RoHS: Compliant | 8550 Factory Stock |
|
$0.9320 / $1.3560 | Buy Now |
DISTI #
PIC12F1501-E/MC
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12F1501-E/MC) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8800 / $1.0600 | Buy Now |
|
Ameya Holding Limited | PIC12F Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - DFN-8 | 8550 |
|
RFQ |
Part Details for PIC12F1501-E/MC
PIC12F1501-E/MC CAD Models
PIC12F1501-E/MC Part Data Attributes:
|
PIC12F1501-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1501-E/MC
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
RAM (words) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F1501-E/MC
This table gives cross-reference parts and alternative options found for PIC12F1501-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1501-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12LF1501T-I/MC | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | PIC12F1501-E/MC vs PIC12LF1501T-I/MC |
PIC12F1501-I/MC | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | PIC12F1501-E/MC vs PIC12F1501-I/MC |
PIC12LF1501-I/MC | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | PIC12F1501-E/MC vs PIC12LF1501-I/MC |
PIC12F1501T-E/MCVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F1501-E/MC vs PIC12F1501T-E/MCVAO |