-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7155
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic12C67X, 4 Mhz, 3.5 Kb, 128 Byte, 8, Soic Rohs Compliant: Yes |Microchip PIC12C672-04I/SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
DISTI #
PIC12C672-04I/SM-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Tube |
548 In Stock |
|
$2.9400 | Buy Now |
DISTI #
PIC12C672-04I/SM
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin SOIJ Tube - Rail/Tube (Alt: PIC12C672-04I/SM) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.7800 / $2.9300 | Buy Now |
DISTI #
579-PIC12C672-04I/SM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O RoHS: Compliant | 290 |
|
$2.9400 | Buy Now |
DISTI #
VBF:5286_06454996
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB PROM 3.3V/5V 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks Date Code: 2331 | Americas - 143 |
|
$2.9440 | Buy Now |
DISTI #
PIC12C672-04I/SM
|
Microchip Technology Inc | MCU CMOS 8LD 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3169 Alternates Available |
|
$2.5200 / $2.9300 | Buy Now |
DISTI #
70046934
|
RS | Microchip PIC12C672-04I/SM,8bit PIC12C Microcontroller,4MHz,3.5kb OTP,8-Pin SOIC | Microchip Technology Inc. PIC12C672-04I/SM RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 / $3.5300 | RFQ |
|
Future Electronics | PIC12C Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 90 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.8000 / $2.9200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC12 PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin SOIJ Tube RoHS: Compliant | 3690 Factory Stock |
|
$3.2200 / $4.6700 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 8 Pin, Plastic, SOP | 101 |
|
$2.4570 / $5.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12C672-04I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C672-04I/SM
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1997-03-24 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.03 mm | |
Speed | 4 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12C672-04I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C672-04I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12C672-04/SM | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | PIC12C672-04I/SM vs PIC12C672-04/SM |
PIC12C672-04E/SM | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | PIC12C672-04I/SM vs PIC12C672-04E/SM |
PIC12LC672T-04/SM | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | PIC12C672-04I/SM vs PIC12LC672T-04/SM |