-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7154
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic12C67X, 4 Mhz, 3.5 Kb, 128 Byte, 8, Dip Rohs Compliant: Yes |Microchip PIC12C672-04/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 338 |
|
$2.8200 | Buy Now |
DISTI #
59K0241
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 4Mhz, Dip-8, Product Range:Pic12 Microcontrollers, Cpu Speed:4Mhz, Program Memory Size:3.5Kb, Ram Memory Size:128Byte, No. Of Pins:8Pins, Mcu Case Style:Dip, No. Of I/O S:6I/O S, Msl:- Rohs Compliant: Yes |Microchip PIC12C672-04/P Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 | Buy Now |
DISTI #
PIC12C672-04/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
39 In Stock |
|
$2.7100 | Buy Now |
DISTI #
PIC12C672-04/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12C672-04/P) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5300 / $2.6800 | Buy Now |
DISTI #
579-PIC12C672-04/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O RoHS: Compliant | 674 |
|
$2.7200 | Buy Now |
DISTI #
V36:1790_06454976
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB PROM 3.3V/5V 8-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1829 | Americas - 2 |
|
$2.5340 | Buy Now |
DISTI #
PIC12C672-04/P
|
Microchip Technology Inc | MCU CMOS 8LD 2K EPRM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8 Alternates Available |
|
$2.3000 / $2.6800 | Buy Now |
DISTI #
70045466
|
RS | Microchip PIC12C672-04/P,8bit PIC12C Microcontroller,4MHz,3.5 kB OTP,8-Pin PDIP | Microchip Technology Inc. PIC12C672-04/P RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.2600 | RFQ |
|
Future Electronics | PIC12C Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 Container: Tube | 0Tube |
|
$2.7100 / $3.1200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$2.5900 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12C672-04/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C672-04/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1997-03-24 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12C672-04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C672-04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12C672-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | PIC12C672-04/P vs PIC12C672-04I/P |