PIC12C509AT-04E/SMVAO
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO8

Overview of PIC12C509AT-04E/SMVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC12C509AT-04E/SMVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC12C509AT-04E/SMVAO
Microchip Technology Inc APG STANDARD, Projected EOL: 2034-05-07 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.0300
  • 25 $1.9800
  • 100 $1.9200
  • 1,000 $1.8200
  • 5,000 $1.7500
$1.7500 / $2.0300 Buy Now

CAD Models for PIC12C509AT-04E/SMVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC12C509AT-04E/SMVAO by Microchip Technology Inc

PIC12C509AT-04E/SMVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SO-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC12
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5.28 mm
Low Power Mode
YES
Number of I/O Lines
6
Number of Terminals
8
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
RAM (bytes)
41
ROM (words)
1024
ROM Programmability
OTPROM
Screening Level
AEC-Q100
Seated Height-Max
2 mm
Speed
4 MHz
Supply Current-Max
1.4 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.25 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC12C509AT-04E/SMVAO
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO8
    VS

Alternate Parts for PIC12C509AT-04E/SMVAO

This table gives cross-reference parts and alternative options found for PIC12C509AT-04E/SMVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C509AT-04E/SMVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC12C509A-04E/SMVAO RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12C509A-04E/SMVAO
PIC12LC509A-04/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12LC509A-04/SM
PIC12C509AT-04/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12C509AT-04/SM
PIC12LC509A-04I/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12LC509A-04I/SM
PIC12C509AT-04E/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12C509AT-04E/SM
PIC12LC509AT-04E/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12LC509AT-04E/SM
PIC12C509AT-04I/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12C509AT-04I/SM
Part Number Description Manufacturer Compare
PIC12C509AT-04/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12C509AT-04/SM
PIC12LC509AT-04I/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12LC509AT-04I/SN
PIC12C509A-04I/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12C509A-04I/P
PIC12LC509AT-04E/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12LC509AT-04E/SN
PIC12C509AT-04E/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12C509AT-04E/SM
PIC12LC509A-04I/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12LC509A-04I/SM
PIC12C509AT-04I/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12C509AT-04I/SN
PIC12LC509A-04/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12LC509A-04/SM
PIC12LC509A-04I/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12LC509A-04I/SN
PIC12C509A-04E/JW 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 Microchip Technology Inc PIC12C509AT-04E/SMVAO vs PIC12C509A-04E/JW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12C509AT-04E/SMVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12C509AT-04E/SMVAO by Microchip Technology Inc

  • Please alert me when PIC12C509AT-04E/SMVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC12C509AT-04E/SMVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12C509AT-04E/SMVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC12C509AT-04E/SMVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12C509AT-04E/SMVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12C509AT-04E/SMVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: