Part Details for PIC12C508-04E/SM by Microchip Technology Inc
Results Overview of PIC12C508-04E/SM by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12C508-04E/SM Information
PIC12C508-04E/SM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12C508-04E/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2930
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip PIC12C508... more RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 | Buy Now |
DISTI #
PIC12C508-04E/SM-ND
|
DigiKey | IC MCU 8BIT 768B OTP 8SOIJ Min Qty: 360 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4700 | Buy Now |
DISTI #
PIC12C508-04E/SM
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin SOIJ Tube - Rail/Tube (Alt: PIC12C508-04E/SM) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.1493 / $2.2222 | Buy Now |
DISTI #
579-PIC12C508-04E/SM
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz ExtTemp SOIC8 RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
DISTI #
PIC12C508-04E/SM
|
Microchip Technology Inc | MCU CMOS 8LD .5K EPRM, SOIJ, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
3201 Alternates Available |
|
$2.1500 / $2.8100 | Buy Now |
DISTI #
70453556
|
RS | 0.75 KB OTP, 25 RAM, 6 I/O8 SOIJ .208in TUBE | Microchip Technology Inc. PIC12C508-04E/SM RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9400 / $4.6400 | RFQ |
|
Future Electronics | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-SOIJ RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 90 | 0 |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12C - 8-Bit - 4MHz - 5 I/O - 768B (512 x 12) OTP - 25 x 8 RAM - 3 to 5.5V - 8-... more RoHS: Compliant | 3150 Factory Stock |
|
$2.5000 / $3.6400 | Buy Now |
|
NAC | 0.75 KB OTP, 25 RAM, 6 I/O - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tube | 0 |
|
$2.2700 / $2.8000 | Buy Now |
DISTI #
PIC12C508-04E/SM
|
Avnet Silica | MCU 8bit PIC12 PIC RISC 768byte EPROM 33V5V 8Pin SOIJ Tube (Alt: PIC12C508-04E/SM) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC12C508-04E/SM
PIC12C508-04E/SM CAD Models
PIC12C508-04E/SM Part Data Attributes
|
PIC12C508-04E/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C508-04E/SM
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1996-05-10 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12C508-04E/SM
This table gives cross-reference parts and alternative options found for PIC12C508-04E/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C508-04E/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12LC508T-04E/SM | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | PIC12C508-04E/SM vs PIC12LC508T-04E/SM |
PIC12LC508T-04I/SM | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | PIC12C508-04E/SM vs PIC12LC508T-04I/SM |
PIC12C508T-04E/SM | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | PIC12C508-04E/SM vs PIC12C508T-04E/SM |
PIC12C508T-04/SM | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | PIC12C508-04E/SM vs PIC12C508T-04/SM |
PIC12C508T-04E/SMG | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | PIC12C508-04E/SM vs PIC12C508T-04E/SMG |