-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6332
|
Newark | 448 B Flash, 32 B Ram, 4 I/O, 8Bit Adc, Pwm, Clc, Nco, Cwg, Temp Indicator, 2.3V - 5.5V 6 Sot-23 T/R Rohs Compliant: Yes |Microchip PIC10F320T-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 | Buy Now |
DISTI #
PIC10F320T-E/OTCT-ND
|
DigiKey | IC MCU 8BIT 448B FLASH SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7849 In Stock |
|
$0.5900 / $0.7100 | Buy Now |
DISTI #
PIC10F320T-E/OT
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 448byte Flash 3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: PIC10F320T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5900 / $0.7100 | Buy Now |
DISTI #
579-PIC10F320T-E/OT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 448 B Flash, 32 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 2.3V - 5.5V RoHS: Compliant | 1470 |
|
$0.5900 / $0.7100 | Buy Now |
DISTI #
PIC10F320T-E/OT
|
Microchip Technology Inc | 448 B Flash 32 B RAM 4 I/O 8bit ADC PWM CLC NCO CWG 2.3V - 5.5V, Projected EOL: 2039-11-18 RoHS: Compliant pbFree: Yes | 213000 |
|
$0.5300 / $0.7100 | Buy Now |
DISTI #
70453548
|
RS | MCU 8-bit PIC10 PIC RISC 448byte Flash 3.3V/5V 6-Pin SOT-23 T/R | Microchip Technology Inc. PIC10F320T-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 | RFQ |
|
Future Electronics | PIC10F Series 64 B RAM 448 B Flash 16 MHz 8-Bit Microcontroller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.5950 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC10 PIC RISC 0.448KB Flash 3.3V/5V Automotive 6-Pin SOT-23 T/R RoHS: Compliant | 48000 Factory Stock |
|
$0.5510 / $0.6300 | Buy Now |
DISTI #
84742634
|
Verical | MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2995 Package Multiple: 2995 Date Code: 2431 | Americas - 2995 |
|
$1.3490 | Buy Now |
|
NAC | 448 B Flash, 32 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 2.3V - 5.5V - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 39000 |
|
$0.6300 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC10F320T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F320T-E/OT
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 16 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC10F320T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F320T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F320T-E/OTVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO6 | Microchip Technology Inc | PIC10F320T-E/OT vs PIC10F320T-E/OTVAO |