Part Details for PIC10F320-E/OT by Microchip Technology Inc
Overview of PIC10F320-E/OT by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC10F320-E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-PIC10F320-E/OT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V RoHS: Compliant | 541 |
|
$0.5220 / $0.5800 | Buy Now |
DISTI #
PIC10F320-E/OT
|
Microchip Technology Inc | 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG,, Projected EOL: 2039-09-23 RoHS: Compliant pbFree: Yes | 27566 |
|
$0.6600 / $0.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 27000 Factory Stock |
|
$0 | Buy Now |
Part Details for PIC10F320-E/OT
PIC10F320-E/OT CAD Models
PIC10F320-E/OT Part Data Attributes
|
PIC10F320-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F320-E/OT
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 16 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC10F320-E/OT
This table gives cross-reference parts and alternative options found for PIC10F320-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F320-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F320T-I/OT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F320-E/OT vs PIC10F320T-I/OT |
PIC10LF320T-E/OT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F320-E/OT vs PIC10LF320T-E/OT |
PIC10LF320T-I/OT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F320-E/OT vs PIC10LF320T-I/OT |
PIC10F320-I/OT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F320-E/OT vs PIC10F320-I/OT |