-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC10F206T-I/OT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6770
|
Newark | 8 Bit Microcontroller, Flash, Pic10F2Xx, 4 Mhz, 768 Byte, 24 Byte, 6, Sot-23 Rohs Compliant: Yes |Mi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5411 |
|
$0.6000 / $0.6900 | Buy Now |
DISTI #
PIC10F206T-I/OTCT-ND
|
DigiKey | IC MCU 8BIT 768B FLASH SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31646 In Stock |
|
$0.5800 / $0.6900 | Buy Now |
DISTI #
PIC10F206T-I/OT
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: PIC10F206... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5668 / $0.5861 | Buy Now |
DISTI #
579-PIC10F206T-I/OT
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp SOT-23 RoHS: Compliant | 19705 |
|
$0.5800 / $0.6600 | Buy Now |
DISTI #
V72:2272_06454632
|
Arrow Electronics | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 Container: Cut Strips | Americas - 9000 |
|
$0.6155 / $0.7097 | Buy Now |
DISTI #
V36:1790_06454632
|
Arrow Electronics | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 | Americas - 2980 |
|
$0.5604 / $0.5657 | Buy Now |
DISTI #
PIC10F206T-I/OT
|
Microchip Technology Inc | N/A, SOT-23, Projected EOL: 2034-09-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
4270 Alternates Available |
|
$0.4900 / $0.6900 | Buy Now |
DISTI #
70046211
|
RS | MCU, 6-Pin, 513 Flash, 24 RAM, 4 I/O, SOT-23-6 Min Qty: 3000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.7200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R RoHS: Compliant |
6000 In Stock 9000 Factory Stock |
|
$0.5960 / $1.3060 | Buy Now |
DISTI #
66385060
|
Verical | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2250 | Americas - 9560 |
|
$0.5060 / $0.5390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC10F206T-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F206T-I/OT
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Number of Timers | 2 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.63 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC10F206T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F206T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC10F206-I/P | Microchip Technology Inc | $0.6883 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | PIC10F206T-I/OT vs PIC10F206-I/P |
PIC10F206-I/MC | Microchip Technology Inc | $0.5942 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, DSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, MO-229VCED-2, DFN-8 | PIC10F206T-I/OT vs PIC10F206-I/MC |
PIC10F206T-E/OT | Microchip Technology Inc | $50.7407 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | PIC10F206T-I/OT vs PIC10F206T-E/OT |
PIC10F206T-I/MC | Microchip Technology Inc | $0.7099 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, DSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, MO-229VCED-2, DFN-8 | PIC10F206T-I/OT vs PIC10F206T-I/MC |
The maximum clock frequency of the PIC10F206T-I/OT is 4 MHz.
The PIC10F206T-I/OT has 512 words of flash memory.
No, the PIC10F206T-I/OT is a low-voltage device and operates at a maximum voltage of 3.6V.
No, the PIC10F206T-I/OT does not have built-in EEPROM. However, it does have a 64-byte data EEPROM area in the data memory space.
The current consumption of the PIC10F206T-I/OT in sleep mode is typically around 100 nA.