-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC10F202-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6766
|
Newark | 8 Bit Microcontroller, Flash, Pic10F2Xx, 4 Mhz, 768 Byte, 24 Byte, 8, Dip Rohs Compliant: Yes |Micro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6970 / $0.8530 | Buy Now |
DISTI #
PIC10F202-I/P-ND
|
DigiKey | IC MCU 8BIT 768B FLASH 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
434 In Stock |
|
$0.6700 / $0.8200 | Buy Now |
DISTI #
PIC10F202-I/P
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC10F202-I/P) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5800 / $0.6200 | Buy Now |
DISTI #
579-PIC10F202-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp PDIP RoHS: Compliant | 2540 |
|
$0.6700 / $0.8200 | Buy Now |
DISTI #
PIC10F202-I/P
|
Microchip Technology Inc | N/A, PDIP, Projected EOL: 2034-09-03 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
18172 Alternates Available |
|
$0.5900 / $0.8200 | Buy Now |
DISTI #
70045453
|
RS | PIC10F202-I/P,8bit PIC Microcontroller,4MHz,512x12 words Flash,8-Pin PDIP | Microchip Technology Inc... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 1 |
|
$0.7000 / $0.8300 | Buy Now |
|
Future Electronics | PIC10F Series 0.75 KB Flash 16 B RAM SMT 8-Bit Flash Microcontroller - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 60 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$0.6100 / $0.6600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube RoHS: Compliant |
1980 In Stock 19140 Factory Stock |
|
$0.5990 / $0.7460 | Buy Now |
DISTI #
PIC10F202-I/P
|
TME | IC: PIC microcontroller, 768B, 4MHz, ICSP, 2÷5.5VDC, THT, DIP8, tube Min Qty: 1 | 0 |
|
$0.7300 / $1.0500 | RFQ |
|
NAC | 768B Flash, 24B RAM, 4 I/O - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 540 Package Multiple: 60 Container: Tube | 0 |
|
$0.6300 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC10F202-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F202-I/P
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |