-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8473
|
Newark | 8 Bit Microcontroller, Flash, Pic10F, 4 Mhz, 384 Byte, 16 Byte, 6, Sot-23 Rohs Compliant: Yes |Microchip PIC10F200T-I/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21863 |
|
$0.5320 / $0.6030 | Buy Now |
DISTI #
96K3750
|
Newark | Microcontroller Mcu, 8 Bit, Pic10, 4Mhz, Sot-23-6, Product Range:Pic10 Microcontrollers, Operating Frequency Max:4Mhz, Program Memory Size:384Byte, No. Of Pins:6Pins, Ic Case/Package:Sot-23, No. Of I/O S:4I/O S Rohs Compliant: Yes |Microchip PIC10F200T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6200 | Buy Now |
DISTI #
28X3729
|
Newark | 8 Bit Microcontroller Mcu, Pic10, 4Mhz, Sot-23-6, Product Range:Pic10 Family Pic10F20X Series Microcontrollers, Device Core:Pic10, Operating Frequency Max:4Mhz, Program Memory Size:384Byte, No. Of Pins:6Pins, Ic Case/Package:Sot-23Rohs Compliant: Yes |Microchip PIC10F200T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 | Buy Now |
DISTI #
PIC10F200T-I/OTCT-ND
|
DigiKey | IC MCU 8BIT 384B FLASH SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90217 In Stock |
|
$0.5125 / $0.5800 | Buy Now |
DISTI #
PIC10F200T-I/OT
|
Avnet Americas | MCU 8-Bit PIC10 PIC RISC 384Byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Trays (Alt: PIC10F200T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$0.4800 / $0.5800 | Buy Now |
DISTI #
PIC10F200T-I/OT
|
Avnet Americas | MCU 8-Bit PIC10 PIC RISC 384Byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: PIC10F200T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 / $0.5800 | Buy Now |
DISTI #
579-PIC10F200T-I/OT
|
Mouser Electronics | 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind Temp SOT-23 RoHS: Compliant | 37893 |
|
$0.5120 / $0.5800 | Buy Now |
DISTI #
PIC10F200T-I/OT
|
Microchip Technology Inc | N/A, Projected EOL: 2034-09-03 RoHS: Compliant pbFree: Yes |
0 362 On Order, Expected 9/1/2024 Alternates Available |
|
$0.4300 / $0.5800 | Buy Now |
DISTI #
70046585
|
RS | PIC10F200T-I/OT,8bit PIC Microcontroller,4MHz,256x12 words Flash,6-Pin SOT-23 | Microchip Technology Inc. PIC10F200T-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6200 | RFQ |
|
Future Electronics | PIC10F Series 384 B Flash 16 B RAM SMT 8-Bit Microcontroller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC10F200T-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F200T-I/OT
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16 | |
ROM (words) | 384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.63 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC10F200T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F200T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F200-I/OT | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F200T-I/OT vs PIC10F200-I/OT |
PIC10F200T-E/OT | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F200T-I/OT vs PIC10F200T-E/OT |