-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3749
|
Newark | Microcontroller Mcu, 8 Bit, Pic10, 4Mhz, Dip-8, Product Range:Pic10 Family Pic10F20X Series Microcontrollers, Device Core:Pic10, Operating Frequency Max:4Mhz, Program Memory Size:384Byte, No. Of Pins:8Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC10F200-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1024 |
|
$0.6660 / $0.7900 | Buy Now |
DISTI #
97K7131
|
Newark | 8 Bit Microcontroller, Flash, Pic10F2Xx, 4 Mhz, 384 Byte, 16 Byte, 8, Dip Rohs Compliant: Yes |Microchip PIC10F200-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4357 |
|
$0.6390 / $0.6900 | Buy Now |
DISTI #
PIC10F200-I/P-ND
|
DigiKey | IC MCU 8BIT 384B FLASH 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3097 In Stock |
|
$0.6400 / $0.7600 | Buy Now |
DISTI #
PIC10F200-I/P
|
Avnet Americas | MCU 8-Bit PIC10 PIC RISC 384Byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC10F200-I/P) RoHS: Compliant Min Qty: 1080 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6400 / $0.7600 | Buy Now |
DISTI #
96K3749
|
Avnet Americas | MCU 8-Bit PIC10 PIC RISC 384Byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Bulk (Alt: 96K3749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 1024 Partner Stock |
|
$0.6660 / $0.7900 | Buy Now |
DISTI #
579-PIC10F200-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind Temp PDIP8 RoHS: Compliant | 18286 |
|
$0.6400 / $0.7600 | Buy Now |
DISTI #
PIC10F200-I/P
|
Microchip Technology Inc | N/A, Projected EOL: 2034-09-03 RoHS: Compliant pbFree: Yes |
36 Alternates Available |
|
$0.5500 / $0.7600 | Buy Now |
DISTI #
70045452
|
RS | PIC10F200-I/P,8bit PIC Microcontroller,4MHz,256x12 words Flash,8-Pin PDIP | Microchip Technology Inc. PIC10F200-I/P RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7600 | RFQ |
|
Future Electronics | PIC10F Series 0.375 KB Flash 16 B RAM SMT 8-Bit Microcontroller - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5130Tube |
|
$0.6300 / $0.7550 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit - Flash - PIC10 Family PIC10F20x Series Microcontrollers - 4 MHz - 384 Byte - 16 Byte - 8 Pins. RoHS: Compliant |
420 In Stock 6000 On Order 1200 Factory Stock |
|
$0.5870 / $0.7280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC10F200-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F200-I/P
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16 | |
ROM (words) | 384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC10F200-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F200-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F200-E/P | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | PIC10F200-I/P vs PIC10F200-E/P |