Part Details for PIC10F200-E/P by Microchip Technology Inc
Overview of PIC10F200-E/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC10F200-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J9601
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip PIC10F200-E/P Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 | Buy Now |
DISTI #
PIC10F200-E/P-ND
|
DigiKey | IC MCU 8BIT 384B FLASH 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
691 In Stock |
|
$0.6800 / $0.8200 | Buy Now |
DISTI #
PIC10F200-E/P
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC10F200-E/P) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6800 / $0.8200 | Buy Now |
DISTI #
579-PIC10F200-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 384B Flash, 16B RAM, 4 I/O RoHS: Compliant | 5045 |
|
$0.6790 / $0.8200 | Buy Now |
DISTI #
PIC10F200-E/P
|
Microchip Technology Inc | N/A, Projected EOL: 2034-09-03 RoHS: Compliant pbFree: Yes |
12229 Alternates Available |
|
$0.5900 / $0.8200 | Buy Now |
DISTI #
70573902
|
RS | IC MCU 8BIT 384B FLASH 8DIP | Microchip Technology Inc. PIC10F200-E/P RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 10F - 8-Bit - 4MHz - 3 I/O - 384B (256 x 12) FLASH - 16 x 8 RAM - 2 to 5.5V - 8-PDIP. RoHS: Compliant | 12180 Factory Stock |
|
$0.6050 / $0.7590 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 384B FLASH 8DIP | 13632 |
|
RFQ | |
|
NAC | 384B Flash, 16B RAM, 4 I/O - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 9720 |
|
$0.6300 / $0.7700 | Buy Now |
Part Details for PIC10F200-E/P
PIC10F200-E/P CAD Models
PIC10F200-E/P Part Data Attributes:
|
PIC10F200-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F200-E/P
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16 | |
ROM (words) | 384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC10F200-E/P
This table gives cross-reference parts and alternative options found for PIC10F200-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F200-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F200-I/P | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | PIC10F200-E/P vs PIC10F200-I/P |