Part Details for PIC0603HR56MF by Superworld Holdings Ptd Ltd
Overview of PIC0603HR56MF by Superworld Holdings Ptd Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC0603HR56MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 37 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for PIC0603HR56MF
PIC0603HR56MF CAD Models
PIC0603HR56MF Part Data Attributes
|
PIC0603HR56MF
Superworld Holdings Ptd Ltd
Buy Now
Datasheet
|
Compare Parts:
PIC0603HR56MF
Superworld Holdings Ptd Ltd
General Purpose Inductor, 0.56uH, 20%, 1 Element, SMD, 2926, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUPERWORLD ELECTRONICS (S) PTE LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |