Part Details for PIB01CB235A by Carlo Gavazzi Holding AG
Overview of PIB01CB235A by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIB01CB235A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4252
|
Newark | Relay, Current Sensing, Spdt, 5A, Product Range:Pib01 Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Socket, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Contact Voltage Vdc:-, Carry Current:5A Rohs Compliant: Yes |Carlo Gavazzi PIB01CB235A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.0200 / $207.1000 | Buy Now |
DISTI #
PIB01CB235A-ND
|
DigiKey | 115-230V CURRENT LEVEL RELAY Min Qty: 5 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$207.1000 | Buy Now |
DISTI #
225-PIB01CB235A
|
Mouser Electronics | Industrial Relays 1-Phase True RMS Monitoring Relay, Over or Under Current, 1 SPDT Relay Output, IP20, PLUG-IN mounting, Measuring Range 0.1 to 5A AC/DC, Power Supply 115/230Vac, 36x80x94mm housing RoHS: Compliant | 5 |
|
$184.3100 / $207.1000 | Buy Now |
DISTI #
70014226
|
RS | Relay, Monitor, E-Mech, Current, SPDT, Cur-Rtg 8/5AAC/ADC, Ctrl-V 115/230AC, Pnl-Mnt | Carlo Gavazzi Inc. PIB01CB235A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$172.3100 / $215.3800 | Buy Now |
|
Onlinecomponents.com | CURR LEV RLY 0.1-5A 115-230V RoHS: Compliant |
3 In Stock |
|
$159.3100 / $185.8100 | Buy Now |
DISTI #
60861215
|
Verical | PIB01CB235A Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 1 |
|
$207.1030 / $241.5530 | Buy Now |
DISTI #
83625735
|
Verical | PIB01CB235A Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$167.7500 | Buy Now |
DISTI #
PIB01CB235A
|
TME | Current monitoring relay, AC/DC current, 115/230VAC, plug-in Min Qty: 1 | 0 |
|
$109.4600 / $126.3000 | RFQ |
|
Master Electronics | CURR LEV RLY 0.1-5A 115-230V RoHS: Compliant |
3 In Stock |
|
$159.3100 / $185.8100 | Buy Now |