Part Details for PI90SD1636AFC by Pericom Semiconductor Corporation
Overview of PI90SD1636AFC by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Part Details for PI90SD1636AFC
PI90SD1636AFC CAD Models
PI90SD1636AFC Part Data Attributes
|
PI90SD1636AFC
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI90SD1636AFC
Pericom Semiconductor Corporation
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, LQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1250000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for PI90SD1636AFC
This table gives cross-reference parts and alternative options found for PI90SD1636AFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI90SD1636AFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDMP-1646A | Ethernet Transceiver, 1-Trnsvr, PQFP64, PLASTIC, QFP-64 | Agilent Technologies Inc | PI90SD1636AFC vs HDMP-1646A |
PI90SD1636AFDE | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 14 X 14 MM, LEAD FREE, LQFP-64 | Pericom Semiconductor Corporation | PI90SD1636AFC vs PI90SD1636AFDE |
S2060A | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 10 X 10 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | PI90SD1636AFC vs S2060A |
VSC7123RD | Ethernet Transceiver, PQFP64, 10 X 10 MM, CAVITY-DOWN, PLASTIC, TQFP-64 | Vitesse Semiconductor Corporation | PI90SD1636AFC vs VSC7123RD |
HDMP-1646A | Ethernet Transceiver, Bipolar, PQFP64, | Hewlett Packard Co | PI90SD1636AFC vs HDMP-1646A |
HDMP-T1636A | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, PLASTIC, QFP-64 | Agilent Technologies Inc | PI90SD1636AFC vs HDMP-T1636A |
TNETE2201PHD | 1.25 GBaud Tranceiver 64-HTQFP | Texas Instruments | PI90SD1636AFC vs TNETE2201PHD |