Part Details for PI7C9X2G612GPDNJEX by Diodes Incorporated
Overview of PI7C9X2G612GPDNJEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for PI7C9X2G612GPDNJEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI7C9X2G612GPDNJEXCT-ND
|
DigiKey | PACKET SWITCH LBGA-196 T&R 1K Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
976 In Stock |
|
$19.6938 / $32.8500 | Buy Now |
DISTI #
PI7C9X2G612GPDNJEX
|
Avnet Americas | PCI Express Gen 2 12-Lane Switch with 6 PCI Express Port 512byte 1.4W 196-Pin LBGA - Tape and Reel (Alt: PI7C9X2G612GPDNJEX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$18.9296 | Buy Now |
DISTI #
621-7C9X2G612GPDNJEX
|
Mouser Electronics | PCI Interface IC Packet Switch LBGA-196 T&R 1K RoHS: Compliant | 0 |
|
$19.6900 | Order Now |
DISTI #
PI7C9X2G612GPDNJEX
|
Avnet Silica | PCI Express Gen 2 12-Lane Switch with 6 PCI Express Port 512byte 1.4W 196-Pin LBGA (Alt: PI7C9X2G612GPDNJEX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now |
Part Details for PI7C9X2G612GPDNJEX
PI7C9X2G612GPDNJEX CAD Models
PI7C9X2G612GPDNJEX Part Data Attributes
|
PI7C9X2G612GPDNJEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI7C9X2G612GPDNJEX
Diodes Incorporated
PCI Bus Controller, CMOS, PBGA196, LBGA-196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LBGA-196 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Address Bus Width | ||
Bus Compatibility | I2C, PCI, SMBUS | |
Clock Frequency-Max | 100 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |