Part Details for PI7C9X130DNDE by Pericom Semiconductor Corporation
Overview of PI7C9X130DNDE by Pericom Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Robotics and Drones
Price & Stock for PI7C9X130DNDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 64 Bit 1 Port 4 Lane 133 MHz 3.3 V PCI/PCIX Reversible Bridge - PBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 127Tray |
|
$40.3200 / $42.3400 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA256 | 1 |
|
$39.3120 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA256 | 144 |
|
$46.8720 / $60.4800 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA256 | 3 |
|
$60.4800 | Buy Now |
|
New Advantage Corporation | 64 Bit 1 Port 4 Lane 133 MHz 3.3 V PCI/PCIX Reversible Bridge - PBGA-256 RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 180 |
|
$51.2000 / $54.8600 | Buy Now |
Part Details for PI7C9X130DNDE
PI7C9X130DNDE CAD Models
PI7C9X130DNDE Part Data Attributes:
|
PI7C9X130DNDE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI7C9X130DNDE
Pericom Semiconductor Corporation
PCI Bus Controller, CMOS, PBGA256, 17 X 17 MM, ROHS COMPLIANT, PLASTIC, BGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, ROHS COMPLIANT, PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.76 mm | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PI7C9X130DNDE
This table gives cross-reference parts and alternative options found for PI7C9X130DNDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI7C9X130DNDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI7C9X130DNDE | PCI Bus Controller, CMOS, PBGA256, 17 X 17 MM, ROHS COMPLIANT, PLASTIC, BGA-256 | Diodes Incorporated | PI7C9X130DNDE vs PI7C9X130DNDE |
PI7C9X130CNDE | PCI Bus Controller, CMOS, PBGA256, 17 X 17 MM, ROHS COMPLIANT, PLASTIC, BGA-256 | Pericom Semiconductor Corporation | PI7C9X130DNDE vs PI7C9X130CNDE |