Part Details for PI7C9X111SLBFDE by Pericom Semiconductor Corporation
Overview of PI7C9X111SLBFDE by Pericom Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI7C9X111SLBFDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PI7C9X111 Series PCI Express to PCI Reverse Bridge - LQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 39 Container: Tray | 515Tray |
|
$7.5800 / $7.9600 | Buy Now |
DISTI #
68487223
|
Verical | PCI Bridge Chip 32bit 66MHz 128-Pin LQFP RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2306 | Americas - 450 |
|
$10.2709 / $11.0229 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
New Advantage Corporation | PI7C9X111 Series PCI Express to PCI Reverse Bridge - LQFP-128 RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 360 |
|
$9.6300 / $10.3100 | Buy Now |
Part Details for PI7C9X111SLBFDE
PI7C9X111SLBFDE CAD Models
PI7C9X111SLBFDE Part Data Attributes
|
PI7C9X111SLBFDE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI7C9X111SLBFDE
Pericom Semiconductor Corporation
PCI Bus Controller, CMOS, PQFP128, 14 X 14 MM, 0.40 MM PITCH, GREEN, MS-026, LQFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.40 MM PITCH, GREEN, MS-026, LQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Clock Frequency-Max | 100 MHz | |
Drive Interface Standard | IEEE 1149.1 | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |