Part Details for PI7C9X110BNBE by Pericom Semiconductor Corporation
Overview of PI7C9X110BNBE by Pericom Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for PI7C9X110BNBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PI7C9X110 Series 66 MHz SMT PCI Epress to PCI Reversible Bridge - LFBGA-160 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 22Tray |
|
$18.3800 / $19.3000 | Buy Now |
|
Future Electronics | PI7C9X110 Series 66 MHz SMT PCI Epress to PCI Reversible Bridge - LFBGA-160 RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 189 Container: Tray | 0Tray |
|
$18.3800 / $19.3000 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Sense Electronic Company Limited | BGA@ | 4277 |
|
RFQ |
Part Details for PI7C9X110BNBE
PI7C9X110BNBE CAD Models
PI7C9X110BNBE Part Data Attributes:
|
PI7C9X110BNBE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI7C9X110BNBE
Pericom Semiconductor Corporation
PCI Bus Controller, CMOS, PBGA160, 12 X 12 MM, 0.80 MM PITCH, GREEN, LFBGA-160
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 0.80 MM PITCH, GREEN, LFBGA-160 | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 100 MHz | |
Drive Interface Standard | IEEE 1149.1 | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B160 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA160,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PI7C9X110BNBE
This table gives cross-reference parts and alternative options found for PI7C9X110BNBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI7C9X110BNBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI7C9X110BNBE | PCI Bus Controller, CMOS, PBGA160, LFBGA-160 | Diodes Incorporated | PI7C9X110BNBE vs PI7C9X110BNBE |