Part Details for PI74STX3GU04UX by Pericom Semiconductor Corporation
Overview of PI74STX3GU04UX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74STX3GU04UX
PI74STX3GU04UX CAD Models
PI74STX3GU04UX Part Data Attributes:
|
PI74STX3GU04UX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74STX3GU04UX
Pericom Semiconductor Corporation
Inverter, STX Series, 3-Func, 1-Input, CMOS, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | STX | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.006 A | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for PI74STX3GU04UX
This table gives cross-reference parts and alternative options found for PI74STX3GU04UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74STX3GU04UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC3G04GM,125 | 74LVC3G04 - Triple inverter@en-us QFN 8-Pin | Nexperia | PI74STX3GU04UX vs 74LVC3G04GM,125 |
74LVC3GU04GM,125 | 74LVC3GU04 - Triple unbuffered inverter@en-us QFN 8-Pin | Nexperia | PI74STX3GU04UX vs 74LVC3GU04GM,125 |
SN74LVC2G04DCUR | LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, VSOP-8 | Texas Instruments | PI74STX3GU04UX vs SN74LVC2G04DCUR |
74LVC3GU04DP | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | PI74STX3GU04UX vs 74LVC3GU04DP |
74LVC3GU04DC | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | PI74STX3GU04UX vs 74LVC3GU04DC |
74LVC3GU04DCTRE4 | LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, SSOP-8 | Texas Instruments | PI74STX3GU04UX vs 74LVC3GU04DCTRE4 |
74LVC3GU04DCURE4 | Triple Inverter Gate 8-VSSOP -40 to 125 | Texas Instruments | PI74STX3GU04UX vs 74LVC3GU04DCURE4 |
PI74STX3G14UX | Inverter, STX Series, 3-Func, 1-Input, CMOS, PDSO8, MO-187AA, MSOP-8 | Pericom Semiconductor Corporation | PI74STX3GU04UX vs PI74STX3G14UX |
74LVC3G06GT,115 | 74LVC3G06 - Triple inverter with open-drain output@en-us SON 8-Pin | Nexperia | PI74STX3GU04UX vs 74LVC3G06GT,115 |
74LVC3G14GM | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PQCC8 | Nexperia | PI74STX3GU04UX vs 74LVC3G14GM |