Part Details for PI74STX2G126DX by Pericom Semiconductor Corporation
Overview of PI74STX2G126DX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for PI74STX2G126DX
PI74STX2G126DX CAD Models
PI74STX2G126DX Part Data Attributes:
|
PI74STX2G126DX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74STX2G126DX
Pericom Semiconductor Corporation
Bus Driver, STX Series, 2-Func, 1-Bit, True Output, PDSO8, US-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | STX | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for PI74STX2G126DX
This table gives cross-reference parts and alternative options found for PI74STX2G126DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74STX2G126DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVC2G126CLE | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, BGA8, 0.90 X 1.90 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, FBGA-8 | Renesas Electronics Corporation | PI74STX2G126DX vs HD74LVC2G126CLE |
SN74LVC2G126YZAR | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, BGA8, GREEN, MO-211EB, DSBGA-8 | Texas Instruments | PI74STX2G126DX vs SN74LVC2G126YZAR |
SN74LVC2G126YZPR | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-DSBGA -40 to 125 | Texas Instruments | PI74STX2G126DX vs SN74LVC2G126YZPR |
SN74LVC2G126YEPR | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, BGA8, DSBGA-8 | Texas Instruments | PI74STX2G126DX vs SN74LVC2G126YEPR |