Part Details for PI74STX2G04C6X by Pericom Semiconductor Corporation
Overview of PI74STX2G04C6X by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74STX2G04C6X
PI74STX2G04C6X CAD Models
PI74STX2G04C6X Part Data Attributes:
|
PI74STX2G04C6X
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74STX2G04C6X
Pericom Semiconductor Corporation
Inverter, STX Series, 2-Func, 1-Input, PDSO6, SC-70, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | STX | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for PI74STX2G04C6X
This table gives cross-reference parts and alternative options found for PI74STX2G04C6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74STX2G04C6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G32FZ4-7 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | PI74STX2G04C6X vs 74LVC1G32FZ4-7 |
74LVC1G02GM,115 | 74LVC1G02 - Single 2-input NOR gate@en-us SON 6-Pin | Nexperia | PI74STX2G04C6X vs 74LVC1G02GM,115 |
74LVC2G14GW/C,125 | 74LVC2G14 - Dual inverting Schmitt trigger with 5 V tolerant input TSSOP 6-Pin | NXP Semiconductors | PI74STX2G04C6X vs 74LVC2G14GW/C,125 |
NC7SZ332L6X | TinyLogic UHS 3-Input OR Gate, 5000-REEL | onsemi | PI74STX2G04C6X vs NC7SZ332L6X |
74AUP2G07GW,125 | 74AUP2G07 - Low-power dual buffer with open-drain output@en-us | Nexperia | PI74STX2G04C6X vs 74AUP2G07GW,125 |
NC7S08L6X | TinyLogic HS 2-Input AND Gate, 5000-REEL | onsemi | PI74STX2G04C6X vs NC7S08L6X |
NC7WP04L6X | Inverter, P Series, 2-Func, 1-Input, CMOS, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | PI74STX2G04C6X vs NC7WP04L6X |
NC7SZ10L6X | TinyLogic UHS 3-Input NAND Gate, 5000-REEL | onsemi | PI74STX2G04C6X vs NC7SZ10L6X |
74AUP1G17GF | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | PI74STX2G04C6X vs 74AUP1G17GF |
HD74LV1GWU04ACME | LV/LV-A/LVX/H SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, SC-88, CMPAK-6 | Renesas Electronics Corporation | PI74STX2G04C6X vs HD74LV1GWU04ACME |