Part Details for PI74STX1GU04CX by Pericom Semiconductor Corporation
Overview of PI74STX1GU04CX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI74STX1GU04CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 248 |
|
RFQ |
Part Details for PI74STX1GU04CX
PI74STX1GU04CX CAD Models
PI74STX1GU04CX Part Data Attributes:
|
PI74STX1GU04CX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74STX1GU04CX
Pericom Semiconductor Corporation
Inverter, STX Series, 1-Func, 1-Input, CMOS, PDSO5, SC-70, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | STX | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Propagation Delay (tpd) | 6.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for PI74STX1GU04CX
This table gives cross-reference parts and alternative options found for PI74STX1GU04CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74STX1GU04CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SVU04P5X | TinyLogic ULP-A Unbuffered Inverter, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | PI74STX1GU04CX vs NC7SVU04P5X |
NC7S86CW | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | PI74STX1GU04CX vs NC7S86CW |
74AHCT1G86GV-Q100 | IC XOR GATE, Gate | NXP Semiconductors | PI74STX1GU04CX vs 74AHCT1G86GV-Q100 |
NC7SZ08CW | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | PI74STX1GU04CX vs NC7SZ08CW |
935261178125 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | PI74STX1GU04CX vs 935261178125 |
NC7SP04P5X | TinyLogic ULP Inverter, 3000-REEL | onsemi | PI74STX1GU04CX vs NC7SP04P5X |
TC7SZ07AFE | IC HC/UH SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | PI74STX1GU04CX vs TC7SZ07AFE |
74LVC1GU04GW-G | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | PI74STX1GU04CX vs 74LVC1GU04GW-G |
TC7ST08F | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | PI74STX1GU04CX vs TC7ST08F |
NC7ST32M5X_NL | OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | PI74STX1GU04CX vs NC7ST32M5X_NL |