Part Details for PI74STX1G32CX by Pericom Semiconductor Corporation
Overview of PI74STX1G32CX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for PI74STX1G32CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for PI74STX1G32CX
PI74STX1G32CX CAD Models
PI74STX1G32CX Part Data Attributes:
|
PI74STX1G32CX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74STX1G32CX
Pericom Semiconductor Corporation
OR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | STX | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 7.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for PI74STX1G32CX
This table gives cross-reference parts and alternative options found for PI74STX1G32CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74STX1G32CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ32P5X | TinyLogic UHS 2-Input OR Gate, 3000-REEL | onsemi | PI74STX1G32CX vs NC7SZ32P5X |
74LVC1G32GW-Q100 | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | NXP Semiconductors | PI74STX1G32CX vs 74LVC1G32GW-Q100 |
74LVC1G32GW,165 | 74LVC1G32 - Single 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | PI74STX1G32CX vs 74LVC1G32GW,165 |
74LVC1G32GW,125 | 74LVC1G32 - Single 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | PI74STX1G32CX vs 74LVC1G32GW,125 |
74LVC1G32GW | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | PI74STX1G32CX vs 74LVC1G32GW |
SN74LVC1G32QDCKRQ1 | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125 | Texas Instruments | PI74STX1G32CX vs SN74LVC1G32QDCKRQ1 |
74LVC1G32GW,115 | 74LVC1G32 - Single 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | PI74STX1G32CX vs 74LVC1G32GW,115 |
SN74LVC1G32DCKRE4 | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125 | Texas Instruments | PI74STX1G32CX vs SN74LVC1G32DCKRE4 |
935268381125 | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN, Gate | NXP Semiconductors | PI74STX1G32CX vs 935268381125 |
935299291125 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | PI74STX1G32CX vs 935299291125 |