Logic
PI74STX1G14TX
Pericom Semiconductor Corporation
Description: Inverter, STX Series, 1-Func, 1-Input, PDSO5, SOT-23, 5 PIN

Overview of PI74STX1G14TX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PI74STX1G14TX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74STX1G14TX by Pericom Semiconductor Corporation

PI74STX1G14TX
Pericom Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
STX
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Propagation Delay (tpd)
7.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
TTL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.625 mm
Want to compare parts?
  1. PI74STX1G14TX
    Pericom Semiconductor Corporation
    Inverter, STX Series, 1-Func, 1-Input, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for PI74STX1G14TX

This table gives cross-reference parts and alternative options found for PI74STX1G14TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74STX1G14TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U74LVC1G14G-AE5-R Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, HALOGEN FREE, SOT-23, 5 PIN Unisonic Technologies Co Ltd PI74STX1G14TX vs U74LVC1G14G-AE5-R
TC7SZ05FE IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate Toshiba America Electronic Components PI74STX1G14TX vs TC7SZ05FE
U74LVC1G04L-AL5-R Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, SOT-353, 5 PIN Unisonic Technologies Co Ltd PI74STX1G14TX vs U74LVC1G04L-AL5-R
U74LVC1G14L-AL5-R Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, SOT-353,5 PIN Unisonic Technologies Co Ltd PI74STX1G14TX vs U74LVC1G14L-AL5-R
U74LVC1G06G-AL5-R Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN Unisonic Technologies Co Ltd PI74STX1G14TX vs U74LVC1G06G-AL5-R
U74LVC1G06L-AL5-R Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN Unisonic Technologies Co Ltd PI74STX1G14TX vs U74LVC1G06L-AL5-R
U74LVC1G06L-AE5-R Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN Unisonic Technologies Co Ltd PI74STX1G14TX vs U74LVC1G06L-AE5-R
TC7SZ04AFS IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate Toshiba America Electronic Components PI74STX1G14TX vs TC7SZ04AFS
U74LVC1G14L-AE5-R Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN Unisonic Technologies Co Ltd PI74STX1G14TX vs U74LVC1G14L-AE5-R
74LVC1G06GW,115 74LVC1G06 - inverter with open-drain output TSSOP 5-Pin NXP Semiconductors PI74STX1G14TX vs 74LVC1G06GW,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74STX1G14TX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74STX1G14TX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74STX1G14TX would you like to use for your alert(s)?
  • Please alert me when PI74STX1G14TX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74STX1G14TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74STX1G14TX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74STX1G14TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74STX1G14TX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74STX1G14TX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: