Part Details for PI74STX1G02TEX by Pericom Semiconductor Corporation
Overview of PI74STX1G02TEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74STX1G02TEX
PI74STX1G02TEX CAD Models
PI74STX1G02TEX Part Data Attributes
|
PI74STX1G02TEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74STX1G02TEX
Pericom Semiconductor Corporation
NOR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, GREEN, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | STX | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for PI74STX1G02TEX
This table gives cross-reference parts and alternative options found for PI74STX1G02TEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74STX1G02TEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G02DBVR | Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | PI74STX1G02TEX vs SN74LVC1G02DBVR |
SN74LVC1G02DBVTE4 | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | PI74STX1G02TEX vs SN74LVC1G02DBVTE4 |
NC7SZ02M5 | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | PI74STX1G02TEX vs NC7SZ02M5 |
PI74STX1G02TX | NOR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | PI74STX1G02TEX vs PI74STX1G02TX |
NC7SZ02M5X | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | PI74STX1G02TEX vs NC7SZ02M5X |
SN74LVC1G02DBVT | Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | PI74STX1G02TEX vs SN74LVC1G02DBVT |
SN74LVC1G02DBVTG4 | Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | PI74STX1G02TEX vs SN74LVC1G02DBVTG4 |
NC7SZ02M5X_NL | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | PI74STX1G02TEX vs NC7SZ02M5X_NL |