Part Details for PI74LVC11AL by Pericom Semiconductor Corporation
Overview of PI74LVC11AL by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74LVC11AL
PI74LVC11AL CAD Models
PI74LVC11AL Part Data Attributes
|
PI74LVC11AL
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74LVC11AL
Pericom Semiconductor Corporation
AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 10.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI74LVC11AL
This table gives cross-reference parts and alternative options found for PI74LVC11AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LVC11AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC11APGG | AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Integrated Device Technology Inc | PI74LVC11AL vs IDT74LVC11APGG |
IDT74LVC11APG8 | AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | PI74LVC11AL vs IDT74LVC11APG8 |
74LVC11PW,118 | 74LVC11 - Triple 3-input AND gate TSSOP 14-Pin | NXP Semiconductors | PI74LVC11AL vs 74LVC11PW,118 |
74LVC11PW-T | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | PI74LVC11AL vs 74LVC11PW-T |
74LVC11PWDH-T | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | PI74LVC11AL vs 74LVC11PWDH-T |
74LVC11PW,112 | 74LVC11 - Triple 3-input AND gate TSSOP 14-Pin | NXP Semiconductors | PI74LVC11AL vs 74LVC11PW,112 |
74LVC11PW | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | PI74LVC11AL vs 74LVC11PW |
PI74LVC11ALE | AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | PI74LVC11AL vs PI74LVC11ALE |
74LVC11PW,118 | 74LVC11 - Dual inverter@en-us TSSOP 14-Pin | Nexperia | PI74LVC11AL vs 74LVC11PW,118 |
74LVC11PW,112 | 74LVC11 - Dual inverter@en-us TSSOP 14-Pin | Nexperia | PI74LVC11AL vs 74LVC11PW,112 |