Datasheets
PI74LPT2Q245Q by:

Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20

Part Details for PI74LPT2Q245Q by Pericom Semiconductor Corporation

Overview of PI74LPT2Q245Q by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for PI74LPT2Q245Q

PI74LPT2Q245Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI74LPT2Q245Q Part Data Attributes

PI74LPT2Q245Q Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI74LPT2Q245Q Pericom Semiconductor Corporation Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code QSOP
Package Description SSOP, SSOP20,.25
Pin Count 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family LPT
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.008 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 7 ns
Propagation Delay (tpd) 8.4 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9116 mm

Alternate Parts for PI74LPT2Q245Q

This table gives cross-reference parts and alternative options found for PI74LPT2Q245Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LPT2Q245Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PI74LPT2Q245AQ Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation PI74LPT2Q245Q vs PI74LPT2Q245AQ
PI74LPT2Q245QX Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation PI74LPT2Q245Q vs PI74LPT2Q245QX
Part Number Description Manufacturer Compare
PI74LPT2Q245QX Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation PI74LPT2Q245Q vs PI74LPT2Q245QX
PI74LPT2Q245S Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation PI74LPT2Q245Q vs PI74LPT2Q245S
PI74LPT2Q245AS Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation PI74LPT2Q245Q vs PI74LPT2Q245AS
PI74LPT2Q245AQ Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation PI74LPT2Q245Q vs PI74LPT2Q245AQ
PI74LPT2Q245ASX Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation PI74LPT2Q245Q vs PI74LPT2Q245ASX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74LPT2Q245Q by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74LPT2Q245Q by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74LPT2Q245Q would you like to use for your alert(s)?
  • Please alert me when PI74LPT2Q245Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74LPT2Q245Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74LPT2Q245Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74LPT2Q245Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74LPT2Q245Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74LPT2Q245Q by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: