Part Details for PI74LCX541L by Pericom Semiconductor Corporation
Overview of PI74LCX541L by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74LCX541L
PI74LCX541L CAD Models
PI74LCX541L Part Data Attributes
|
PI74LCX541L
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74LCX541L
Pericom Semiconductor Corporation
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI74LCX541L
This table gives cross-reference parts and alternative options found for PI74LCX541L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LCX541L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC541AQPWRQ1 | Automotive 8-ch, 2-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | PI74LCX541L vs SN74LVC541AQPWRQ1 |
MC74LCX541DTR2G | Low Voltage CMOS Octal Buffer Flow Through Pinout, TSSOP 20 LEAD, 2500-REEL | onsemi | PI74LCX541L vs MC74LCX541DTR2G |
74LCX541MTC | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 75-TUBE | onsemi | PI74LCX541L vs 74LCX541MTC |
74LCX541MTC_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | PI74LCX541L vs 74LCX541MTC_NL |
74LVC541ADTR2G | Low Voltage CMOS Octal Buffer Flow Through Pinout, 2500-REEL | onsemi | PI74LCX541L vs 74LVC541ADTR2G |
MC74LCX541DT | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | PI74LCX541L vs MC74LCX541DT |
74LCX541MTCX | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 2500-REEL | onsemi | PI74LCX541L vs 74LCX541MTCX |
74LCX541MTCX_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | PI74LCX541L vs 74LCX541MTCX_NL |