Part Details for PI74FCT139TQ by Pericom Semiconductor Corporation
Overview of PI74FCT139TQ by Pericom Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI74FCT139TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Quest Components | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 97 |
|
Buy Now | |
|
Quest Components | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 4 |
|
$2.5200 / $3.7800 | Buy Now |
Part Details for PI74FCT139TQ
PI74FCT139TQ CAD Models
PI74FCT139TQ Part Data Attributes
|
PI74FCT139TQ
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74FCT139TQ
Pericom Semiconductor Corporation
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.048 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI74FCT139TQ
This table gives cross-reference parts and alternative options found for PI74FCT139TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT139TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT139CTQG | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | PI74FCT139TQ vs IDT74FCT139CTQG |
QS74FCT139CTQ | Decoder/Driver, CMOS, PDSO16 | Integrated Device Technology Inc | PI74FCT139TQ vs QS74FCT139CTQ |
74FCT139CTQ | QSOP-16, Tube | Integrated Device Technology Inc | PI74FCT139TQ vs 74FCT139CTQ |
PI74FCT139CTQ | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI74FCT139TQ vs PI74FCT139CTQ |
74FCT139CTQ8 | QSOP-16, Reel | Integrated Device Technology Inc | PI74FCT139TQ vs 74FCT139CTQ8 |
QS74FCT139CTQ | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | PI74FCT139TQ vs QS74FCT139CTQ |
IDT74FCT139CTQ | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | PI74FCT139TQ vs IDT74FCT139CTQ |